32151 by TE Connectivity

Overview of 32151 by TE Connectivity

The 32151 is part of TE Connectivity’s Solistrand Series, designed as a butt splice terminal that facilitates the connection of wires in the gauge range of 12-10 AWG. This specific model is capable of supporting a conductor area of up to 6.64mm². Notably, it features an uninsulated design, often preferred in applications requiring robust, metal-to-metal contact points which enhance electrical conductivity and mechanical strength.

Manufactured by TE Connectivity, an industry leader in connectivity solutions, the 32151 adheres to several compliance standards including RoHS and REACH, ensuring it meets contemporary environmental and safety criteria. It has also received UL safety approval, a testament to its construction and performance reliability. With an HTS code of 8536.90.40.00, this component falls into a category that includes various types of electrical terminals and connectors. Currently characterized by a part life cycle status of “Active,” the 32151 remains a viable choice for new designs and ongoing applications. Moreover, the factory lead time for this component is noted as 27 weeks and 3 days, as of the current writing.

Industry Applications for 32151

Given its design characteristics and physical properties, the 32151 butt splice terminal can potentially be applied across a diverse range of industries. Here are some illustrative examples:

  • Automotive: The durability and compliance with safety standards could make this terminal suitable for use in automotive electrical systems. It might be used for connections in vehicle lighting, audio systems, or power distribution networks, considering it’s designed to handle significant electrical loads and vibrations. Note that its exact use in safety-critical systems would require further verification against automotive standards.
  • Industrial Automation: In an industrial setting, the robustness of the 32151 could be ideal for automating processes where reliable, continuous electrical connectivity is critical. Applications could include robotics, manufacturing assembly lines, and control system wiring.
  • Consumer Electronics: Given its wide wire gauge compatibility, this terminal might see use in home appliances or consumer electronics where secure wire connections are essential, potentially in devices prone to frequent electrical and mechanical stress.
  • Aerospace: The high standards for reliability might make it a candidate for aerospace applications, where dependable performance in extreme conditions is required. Connections in aircraft electrical systems or ground support equipment could be potential use cases, subject to further validation against aerospace standards.
  • Electronic Manufacturing: This terminal could also serve various general wire-joining applications during the assembly of electronic devices, providing a sturdy and reliable connection point that simplifies the manufacturing process.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a global technology leader that designs and manufactures connectivity and sensor solutions for a variety of industries. Within the realm of Terminals and Terminal Blocks, TE Connectivity offers an extensive array of products, including the 32151, designed to meet diverse application needs. Their terminals and blocks are engineered for reliability in harsh environments, making them suitable for use in sectors ranging from automotive to aerospace. TE Connectivity’s emphasis on innovation is mirrored in their continuous development of products that aim to enhance electrical connectivity and performance.

Where to Find 32151 by TE Connectivity

For those looking to purchase the 32151 terminal, findchips.com offers comprehensive tools to check current stock levels and pricing from multiple distributors. Although the part has been historically available through distributors such as New Advantage Corporation, Master Electronics, Avnet Abacus, and DigiKey, it is advised to visit findchips.com to obtain the latest availability and pricing information. While browsing, you can also explore alternative components within the Terminals and Terminal Blocks category from TE Connectivity or other manufacturers to compare specifications and costs.

Compare pricing for 32151 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com