Overview of 3223J-1-103E by Bourns Inc.
The 3223J-1-103E is a precise trimmer potentiometer designed for surface mount applications. It features a resistance value of 10,000 ohms and provides an adjustment range of 11 turns, making it suitable for fine-tuning and calibration tasks. Constructed using cermet as the element material, this part ensures stability and reliability under various operating conditions. The component is rated for a power dissipation of 0.125W and has a linear resistance law. With a temperature coefficient of 100 parts per million per degree Celsius, it demonstrates minimal performance deviation over temperature variations.
This part is housed in a compact rectangular package with dimensions measuring 4 mm in length, 3.96 mm in width, and a height of 3.18 mm. The construction is sealed, which can help protect against contaminants and ensures long-term performance. The actuator is horizontally oriented, with a screw type adjustment mechanism, allowing for ease of use in applications where space is limited. Notably, this component is RoHS compliant, which is essential for many applications requiring adherence to environmental regulations.
As of this writing, the factory lead time for the 3223J-1-103E is approximately 7 weeks, providing a timeframe for procurement planning.
Industry Applications for 3223J-1-103E
The 3223J-1-103E trimmer potentiometer might find application across various industries due to its versatility and reliable performance characteristics. Here are several potential industry applications:
- Industrial Automation: This trimmer potentiometer could be beneficial in industrial control systems where precise adjustments are required for calibration. For instance, it might be used in adjustable control circuits for motor drives or in precision sensor applications. The sealed construction may protect against dust and moisture, making it suitable for rugged environments.
- Consumer Electronics: The compact size and surface mount design of the 3223J-1-103E might be advantageous in consumer electronic devices such as audio equipment or handheld devices, allowing for fine volume control or tuning. Its 11 turns of adjustment could facilitate accurate setting of audio levels or other user-interactive parameters.
- Telecommunications: This part could potentially be employed in telecommunications equipment, where precise signal adjustments are crucial. For example, it might be used in RF circuits to fine-tune frequency responses or mitigate signal distortions. The high operating temperature range (-65 °C to 150 °C) suggests its suitability in diverse environmental conditions.
- Medical Imaging: Should adherence to specific standards be verified, this component could be utilized in medical devices where precision is paramount, such as imaging equipment where trimmer potentiometers help calibrate signal amplifiers. Its sealed nature also adds to its reliability in sensitive medical applications.
- Automotive Electronics: In applications that require adjustments in electronic control units (ECUs) for automotive systems, the 3223J-1-103E might be suitable. Compliance with automotive standards would need to be confirmed.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a recognized manufacturer of electronic components and is particularly noted for its expertise in producing variable resistors and other resistors. The company has developed a diverse range of products aimed at various applications, including those in telecommunications, automotive, and consumer electronics. The 3223J-1-103E is part of their robust 3223 series, known for its high precision and reliability. Other similar parts might include different resistance values or adjustments types, each meeting the unique requirements of various applications while adhering to RoHS standards.
Research Price and Stock for 3223J-1-103E by Bourns Inc. on Findchips.com
- Master Electronics
- Avnet Abacus
- TTI
- Mouser Electronics
However, stock levels may vary, and potential purchasers should verify current availability and pricing through Findchips to ensure the best procurement decisions.