Overview of 3223W-1-103E by Bourns Inc.
The 3223W-1-103E is a trimmer potentiometer designed for Surface Mount Technology (SMT) applications. This component features a total resistance of 10K ohms with a tolerance of ±20%. The device operates within a power rating of 0.125 W. The trimmer is constructed with a cermet element material, enhancing its durability and performance in varied environmental conditions.
It has a multi-turn adjustment mechanism, specifically allowing for 11 complete turns for precise tuning. The trimmer’s dimensions measure 3.18 mm in height, 4 mm in length, and 3.96 mm in width, making it compact for integration into various electronic assemblies. It is compliant with RoHS directives, indicating it is free of harmful substances.
This part also boasts a linear resistance law and features a vertical actuator orientation, with a screw actuator type for ease of adjustment. The operational temperature range is quite broad, spanning from -65 °C to 150 °C, which allows its use in diverse applications. The technology behind the 3223W-1-103E ensures reliability and stability, making it a potential candidate for precision voltage adjustments in electronic circuits.
Industry Applications for 3223W-1-103E
The 3223W-1-103E trimmer potentiometer could find applications across various industries. Below are some examples of potential use cases wherein this part might play a significant role:
- Consumer Electronics: This part could be utilized in devices such as televisions, audio systems, and gaming consoles that require adjustable tone controls or volume settings. The trimmer’s 11-turn capability might provide precise adjustments required for optimal user experience.
- Industrial Automation: In automation systems, the 3223W-1-103E might be incorporated into control panels for calibrating sensors or feedback mechanisms. Its robust temperature range could potentially allow it to perform reliably in various industrial environments.
- Telecommunications: The trimmer can possibly be used in the tuning circuits of communication equipment. Its linear resistance and precise adjustment features might be beneficial in fine-tuning signal paths, thereby improving overall communication clarity.
- Healthcare Devices: In medical devices, the 3223W-1-103E might be integrated for precise control settings. Applications could range from diagnostic equipment to monitoring devices, where accuracy and reliability are critical.
- Robotics and Drones: Robotics applications may require tuning of motor control or sensor calibration. The component might facilitate the adjustments needed for precision operations, contributing to the overall functionality of robotic systems.
It is important to note that these potential industry applications are conceptual and illustrative. Each application requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer recognized for producing a wide variety of electronic components, particularly variable resistors and potentiometers. They specialize in trimmer potentiometers, including the 3223W-1-103E, which features characteristics suitable for diverse applications. The company’s focus on innovation and quality allows them to provide reliable components that meet the demanding requirements of modern electronic designs.
In addition to the 3223W-1-103E, Bourns manufactures several similar parts in its 3223 series, ensuring options are available for various specifications and functionalities. Their commitment to RoHS compliance and addressing environmental concerns reflects their dedication to safe manufacturing practices.
Research Price and Stock for 3223W-1-103E by Bourns Inc on Findchips.com
Historically, the 3223W-1-103E has been available through various distributors, including:
- New Advantage Corporation
- Neutron USA
- Master Electronics
- Avnet Abacus
- Mouser Electronics
However, readers are encouraged to visit Findchips to check current stock levels and get the latest pricing updates, as availability may vary.