Overview of 3296Y-1-103LF by Bourns Inc.
The 3296Y-1-103LF, manufactured by Bourns Inc., is a cermet trimmer potentiometer that offers a resistance value of 10 kΩ with a tolerance rating of 10%. It is designed to dissipate up to 0.5 watts of power and operates over a temperature range from -55 °C to +125 °C. This component features a linear resistance law and comes equipped with a vertical actuator type that allows for top adjustment via a screw mechanism. The trimmer is characterized by its 25-turn design, which provides fine-tuning capabilities, making it suitable for applications requiring precise adjustments.
The construction of the 3296Y-1-103LF is rectangular, with three pins for through-hole mounting. The part adheres to RoHS compliance, making it a suitable choice for environmentally friendly designs, while its Pb-free code confirms its compliance with industry standards regarding lead-free materials. The device also includes a terminal finish of matte tin, offering enhanced solderability and corrosion resistance.
Additional attributes include a rated working voltage of 300 V and a temperature coefficient of 100 ppm per °C, indicating the stability of resistance values over varying temperatures. The product’s dimensions are compact, with a package height of 10.03 mm, a width of 4.83 mm, and a length of 9.53 mm, which aids in ensuring it fits into diverse PCB layouts efficiently. This component remains active in the market as of this writing, with a factory lead time of approximately 8 weeks and 3 days.
Industry Applications for 3296Y-1-103LF
The 3296Y-1-103LF might find potential applications across a variety of industries due to its unique properties and design. Here are a few illustrative examples:
- Consumer Electronics: This part could be utilized in devices such as audio systems or home appliances, where precise volume control or calibration is required. The 25-turn adjustment feature may allow for more precise tuning compared to single-turn potentiometers.
- Industrial Automation: The component might be integrated into control systems for machinery, possibly allowing operators to calibrate settings relative to performance. In this context, its temperature stability could support consistent operation in varied industrial environments.
- Medical Imaging: If compliant with appropriate medical standards, the trimmer could be used in imaging devices such as ultrasound machines or MRI scanners to allow technicians to adjust settings for optimal image quality.
- Environmental Monitoring: The 3296Y-1-103LF might be applied in sensors that monitor environmental parameters, such as temperature or humidity, where precise adjustments could enhance sensor accuracy over time.
- Audio and Video Systems: This component could potentially be used in audio equipment for fine-tuning sound quality or levels, supporting applications in professional recording or broadcast environments.
It is important to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is necessary to ensure adherence to industry standards and specific application requirements.
About Bourns Inc.
Bourns Inc. is a manufacturer known for its innovations in electronic components, particularly in the domain of resistors, including 3296Y-1-103LF and other variable resistors. Their extensive portfolio includes various types of trimmer potentiometers designed to meet diverse market needs. Bourns has a commitment to quality and reliability, making their products suitable for a range of applications spanning consumer electronics to industrial automation. Other similar parts produced by Bourns may include trimmers with different resistance values, termination types, and adjustment configurations, allowing designers to select components that best meet their project requirements.
Research Price and Stock for 3296Y-1-103LF by Bourns Inc on Findchips.com
For those interested in acquiring the 3296Y-1-103LF, it is recommended to check stock and pricing details on Findchips. The site provides a comprehensive overview of availability across various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, to obtain the most current stock levels and pricing, visiting Findchips is strongly advised.