3299W-1-103LF by Bourns Inc

Overview of 3299W-1-103LF by Bourns Inc.

The 3299W-1-103LF by Bourns Inc. is a Trimmer Potentiometer characterized by its cermet composition, 10Kohm track resistance, and it is designed for through-hole mounting. This component is notable for its 25 turns, offering precise adjustment capability, and a power rating of 0.5 watts. It operates with a resistance tolerance of ±10% and has a temperature coefficient of ±100ppm/°C. Designed with a rectangular package that includes three pins for through-hole mounting, the 3299W-1-103LF is suitable for a wide range of applications where accurate resistance tuning is necessary.

This trimmer potentiometer stands out for its durable cermet material, which provides stability under variable environmental conditions. The top adjust design allows for easy adjustment in circuit, and its specifications support working voltages up to 300 volts. With actuators oriented vertically and incorporating screw adjustments, makes it an excellent choice for precise control settings in electronic applications. This part is active in the market with a factory lead time of 8 weeks, 4 days as of the current writing, reinforcing its availability for new designs and ongoing production requirements.

Industry Applications for 3299W-1-103LF

The 3299W-1-103LF potentiometer from Bourns Inc. can potentially serve a variety of industry applications. Its design and electrical specifications make it suitable for precision tuning and adjustments in several types of electronic circuits. Below are key industry applications and examples of end products that might utilize this component. It’s important to note that these applications are conceptual and should be analyzed and verified by engineering and design teams:

  • Consumer Electronics: Devices such as home entertainment systems, high-fidelity audio equipment, and digital cameras might integrate this trimmer potentiometer for volume control, balance adjustment, or fine-tuning sensor inputs.
  • Audio and Video Systems: Professional audio mixers, amplifiers, and studio equipment require precise adjustment capabilities, potentially utilizing the 3299W-1-103LF for controlling audio signal levels or equalization settings.
  • Entertainment and Gaming: Gaming consoles and virtual reality hardware could employ this trimmer for calibration of sensory inputs or fine-tuning user interface controls to enhance the user experience.
  • Industrial Controls: The robust construction and precision of the 3299W-1-103LF make it suitable for industrial applications such as process control, instrumentation, and automated systems where reliable performance over a wide temperature range is necessary.

Note: The integration of this component in the aforementioned applications requires thorough validation to meet specific system requirements.

About Bourns Inc.

Bourns Inc. is a renowned leader in the field of electronic components, particularly known for its innovative range of Variable Resistors. Their products are widely recognized for their quality, reliability, and performance in demanding applications. Bourns Inc. manufactures a diverse array of potentiometers, including the 3299W-1-103LF, catering to a broad spectrum of engineering needs. Their expertise in producing durable and precise Variable Resistors makes them a preferred choice for engineers and procurement specialists alike. With a commitment to technological advancement, Bourns continues to evolve its product offerings, ensuring compatibility with the latest electronic innovations and industry standards.

Where to Find 3299W-1-103LF by Bourns Inc

For those looking to integrate the 3299W-1-103LF into their projects, findchips.com offers a comprehensive and up-to-date inventory from various distributors. By visiting the website, engineers and procurement professionals can compare current stock levels, pricing, and locate alternative Variable Resistors. Historically, this part has been available from distributors such as Avnet, Arrow Electronics, Mouser Electronics, and Newark. However, for the most current availability and best pricing options, we recommend checking findchips.com directly. This platform simplifies the search for electronic components by consolidating information from numerous suppliers worldwide.

Compare pricing for 3299W-1-103LF and other Variable Resistors / Resistors at findchips.com