333-2SYGD/S530-E2 by Everlight Electronics Co Ltd

Overview of 333-2SYGD/S530-E2 by Everlight Electronics Co Ltd

The 333-2SYGD/S530-E2 is a single color LED designed to emit a super yellow green color. This component features a green transparent lens encapsulated in a T-1 3/4 package, demonstrating a bulb size of 5mm. As an integral part of the Visible LEDs category, it adheres to strict environmental compliance with both RoHS and REACH, ensuring suitability for various global markets. This LED supports a peak wavelength of 575 nm, which classifies its light color within the yellow-green spectrum.

This model accommodates a forward current of up to 0.025 A and a maximum forward voltage of 2.4 V. It is characterized by a luminous intensity ranging minimally from 30 candela to a nominal 63.0 millicandela, meeting demands for moderate intensity applications. The component is intended for radial mounting, making it ideal for through-hole configurations. The package’s durability is evidenced by an operational temperature range from -40 °C to 85 °C. Factory lead time for this product is 14 weeks as of the current writing, suggesting a moderate waiting period for bulk orders.

Industry Applications for 333-2SYGD/S530-E2

The wide operational temperature and specific light output of the 333-2SYGD/S530-E2 suggest it could be potentially useful in a variety of industry applications. Each industry’s use of this component is conceptual and would require further verification by engineering teams to ensure compliance with specific standards and requirements.

  • Industrial Automation: The LED might be used in control panels, signaling devices, or status indicator lights within automation machinery. Its durability and clarity ensure reliable performance in manufacturing environments.
  • Agriculture Technology: This LED with its specific wavelength might be used in devices aimed at plant growth, where specific light spectrums are utilized to enhance plant development in controlled environments.
  • Medical Imaging: Given its distinct light intensity and wavelength, this LED could be employed in medical devices where low-intensity lighting is crucial, such as equipment used in minimally invasive procedures.
  • Environmental Monitoring: The robust temperature range and visible spectrum capabilities of this LED could make it suitable for use in outdoor monitoring equipment deployed in harsh or varying climate conditions.

These potential uses emphasize the versatility of the 333-2SYGD/S530-E2, though actual applications would be dependant on specific project needs and compatibility assessments.

About Everlight Electronics Co Ltd.

Everlight Electronics Co Ltd is a prominent manufacturer in the field of optoelectronics, specializing in a wide array of LED technologies. Among these, the Visible LEDs are particularly notable for their innovation and efficiency. The company produces a range of LEDs including but not limited to, single-color, multi-color, and specialty LEDs that cater to a diverse set of industries ranging from consumer electronics to industrial equipment. The 333-2SYGD/S530-E2 is a testament to Everlight’s commitment to providing high-quality, reliable optoelectronic products.

Where to Find 333-2SYGD/S530-E2 by Everlight Electronics Co Ltd

To source the 333-2SYGD/S530-E2, potential buyers can visit findchips.com. The site provides access to current stock levels and competitive pricing from various distributors. Historically, the part has been available at distributors such as New Advantage Corporation, EBV Elektronik, and AVNET. However, availability can fluctuate, and it is recommended to check on findchips.com for the most current information.

Additionally, for alternatives or similar Visible LEDs from Everlight Electronics Co Ltd or other manufacturers, one can explore the extensive listings on findchips.com.

Compare pricing for 333-2SYGD/S530-E2 and other Visible LEDs / Optoelectronics at findchips.com