3334-6660 by 3M Interconnect

Overview of 3334-6660 by 3M Interconnect

The 3334-6660 by 3M Interconnect is a board connector featuring 60 contacts arranged in two rows with a female connector type. This part has a pitch of 0.1 inches and utilizes an IDC (Insulation Displacement Contact) terminal for its electrical connections. The insulator is colored gray and made from glass-filled polyester PBT, highlighting its durability and resistance against thermal degradation. The connector falls under the ROHS compliance, adhering to restrictions on the use of certain hazardous substances in electrical and electronic equipment. Furthermore, it is also compliant with REACH, which regulates chemicals in the EU. The body dimensions are 3.18 inches in length, 0.64 inches in depth, and 0.3 inches in breadth, making it a compact yet robust connection solution for various applications.

Industry Applications for 3334-6660

The 3334-6660 connector can potentially be utilized in several industries where robust and reliable connector systems are required. Below are a few industries where this component might find application, along with scenarios where its properties are beneficial:

  • Computing and Data Storage: Devices like servers and storage arrays could use such connectors for motherboard to peripheral connections due to their reliable data transmission capabilities and resistance to temperature variations, ranging from -55 °C to 105 °C.
  • Consumer Electronics: In devices like gaming consoles and personal computers, such connectors might be employed because of their precision connection pitch of 0.1 inch, facilitating compact and high-density component layouts.
  • Aerospace and Defense: The robustness provided by the 50-cycle durability and the high dielectric withstanding voltage of 1000VAC might suit critical systems in aerospace applications, although specific military or aerospace conformance should be verified.
  • Industrial Automation: Within automated manufacturing lines or robotics, this connector could be ideal due to its wire-size handling capability, supporting 26 to 28 AWG, and locking mounting option ensuring secure connections even in moving or vibrating environments.

Note that these potential applications are conceptual and should be verified by engineering teams for compliance with industry-specific standards and requirements.

About 3M Interconnect

3M Interconnect, a division of the globally recognized 3M Company, is a leader in developing innovative and reliable interconnect solutions. In the realm of Headers and Edge Type Connectors, 3M Interconnect offers a wide range of products including those akin to the 3334-6660. These products are well regarded for their adherence to industry safety and quality standards, including ROHS and REACH compliance, and are used across various sectors including telecommunications, computing, industrial, and consumer electronics. The company’s focus on innovation is evident in their product offerings which feature durability, high performance, and ease of assembly suited to demanding applications.

Where to Find 3334-6660 by 3M Interconnect

To purchase the 3334-6660, you can explore various distributors. To see its availability and current pricing, visit findchips.com. This connector is part of the larger subcategory of Headers and Edge Type Connectors, where you might find alternative options from 3M Interconnect or other manufacturers. Previously, the part has been stocked by distributors such as Bristol Electronics, TTI, Quest Components, Heilind Electronics – Europe, Onlinecomponents.com, Mouser Electronics, DigiKey, and Farnell, though current stock levels should be confirmed directly through FindChips.

Compare pricing for 3334-6660 and other Headers and Edge Type Connectors / Connectors at findchips.com