Overview of 33460 by TE Connectivity
The 33460 is a ring tongue terminal manufactured by TE Connectivity that falls under the Terminals and Terminal Blocks subcategory of electronic parts. This component features a #10 stud size in both metric (M5) and imperial measurements, with the capability to accommodate wires up to 8 AWG in size. Its conductor area is rated at 10.5mm², making it suitable for robust electrical connections. As part of the Solistrand Series, the 33460 is designed without an insulator material, highlighting its capacity for high conductivity and durability in various applications. Moreover, it is RoHS compliant, ensuring that it adheres to the latest environmental standards and regulations for electronic components.
This terminal has a wire cross-section of 8mm2 and is suitable for single-wire connections (number of ways: 1). Safety approvals from UL signify its reliability and safety for electrical operations. Additionally, the terminal’s gender is female, indicating its specific role in electrical connections. Its attributes also include adherence to the REACH compliance code, an ECCN code of “EAR99,” and an HTS code of “8536.90.40.00.” The part’s status is listed as active, with a factory lead time of 27 weeks and 3 days as of the current writing, denoting its availability for procurement and planning for production schedules.
Industry Applications for 33460
The versatility of the 33460 terminal by TE Connectivity makes it suitable for a wide range of applications across various industries. While its potential uses are vast, the following are conceptual illustrations highlighting potential industries and applications where this component might be beneficial:
- Internet of Things (IoT) devices that require dependable electrical connections for sensors and actuators. The 33460’s sturdy build and compatibility with 8 AWG wire could potentially make it a reliable choice for connections within smart devices.
- Environmental Monitoring systems, where precise and durable connections are necessary for the stable operation of monitoring equipment in potentially harsh conditions. The 33460’s design might facilitate reliable data collection over extended periods.
- Telecommunications infrastructure, including cell towers and networking equipment, might utilize such terminals for grounding and power distribution purposes, taking advantage of its rated wire size and conductivity.
- Consumer Electronics, particularly in high-power applications like amplifiers or power supplies, could benefit from the secure, low-resistance connections offered by the 33460 terminal.
Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in the field of electronic connectors, including Terminals and Terminal Blocks among others. Their product range is extensive, covering a broad spectrum of industries and applications with a focus on reliability, efficiency, and innovation. TE Connectivity is known for producing high-quality components like the 33460 and others within the Solistrand Series, which are designed to ensure robust electrical connections in a variety of settings.
With a heritage of engineering excellence and a commitment to quality, TE Connectivity provides solutions that meet stringent industry standards and cater to the evolving needs of technology across sectors. Their portfolio in Terminal Blocks highlights a dedication to facilitating stronger, safer, and more reliable connections, whether in transportation, energy, consumer electronics, or telecommunications.
Where to Find 33460 by TE Connectivity
To procure the 33460 terminal, it is recommended to check out findchips.com. Not only can you find current stock levels and pricing for the 33460 on our site, but you can also explore other Terminals and Terminal Blocks that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available through several distributors including New Advantage Corporation, Master Electronics, Powell Electronics, and Mouser Electronics among others. However, for the most up-to-date availability and pricing information, visiting findchips.com is advisable.