Overview of 34.51.7.024.0010 by FINDER SpA
The 34.51.7.024.0010 is an electromechanical relay featuring a Single Pole Double Throw (SPDT) configuration with a coil voltage of 24 VDC. This relay is designed to operate with a coil power of 170 mW, allowing it to function effectively in various applications. The relay can handle up to 6A at 24V DC and has a random input switching control type, making it versatile for different electronic configurations.
It is part of the 34 Series of relays and features a through-hole socket mounting method. The relay is non-latching, which means that it maintains its state only as long as power is supplied to the coil. Additional characteristics include a contact rating of 10A at 400VAC and an electrical life rated for 60,000 cycles. The relay is also ROHS and REACH compliant, indicating its adherence to environmental safety standards. The dimensions of the relay include a body length of 28 mm, a body height of 15 mm, and a body breadth of 5 mm, making it compact for various electronic implementations.
Industry Applications for 34.51.7.024.0010
The 34.51.7.024.0010 relay might find potential applications across several industries due to its robust specifications and operational capabilities. Below are some suggested applications:
- Industrial automation: The relay could potentially be employed in PLC (Programmable Logic Controller) systems to control various industrial machines and processes, allowing for automation and efficient operational workflow.
- Transportation and logistics: In transportation systems, this relay might be used for controlling various input/output devices such as in safety alert systems or monitoring equipment, offering reliable switching functions.
- Telecommunications: This part may be used in telecommunication equipment where relay switching is necessary for managing signals or controlling power sources, supporting the infrastructure of communication networks.
- Consumer electronics: In home automation systems, the relay could possibly be used to control lighting or other electrical appliances, enabling smart home capabilities.
- Security and surveillance: The relay might be utilized in alarm systems or surveillance cameras, allowing for reliable control over the power and operational modes of the devices.
It is important to note that these potential industry applications are only conceptual and illustrative; thorough analysis and verification by engineering and design teams are required to ensure adherence to specific requirements and industry standards for the particular application.
About FINDER SpA
FINDER SpA is recognized as a manufacturer of various types of relays, including both electromagnetic and solid-state types. Their focus on producing relays that meet industry compliance standards makes them a reliable choice for engineers and procurement professionals. Within the realm of Other Relays, FINDER SpA offers a range of components designed for diverse applications, including the 34.51.7.024.0010.
Similar parts produced by FINDER SpA may include various configurations of SPDT and DPDT relays, which are suitable for applications that require switching between multiple circuits. Each component is developed to provide high performance under various environmental conditions, ensuring longevity and reliability in field operations.
Research Price and Stock for 34.51.7.024.0010 by FINDER SpA on Findchips.com
For procurement professionals or engineers interested in acquiring the 34.51.7.024.0010, it is highly advisable to research current stock levels and pricing on Findchips.com. This platform provides up-to-date information, enabling users to compare pricing and availability among various distributors.
The Other Relays category on Findchips can assist in finding alternate parts that might be offered by FINDER SpA or other manufacturers, potentially providing further options for your specific requirements. The 34.51.7.024.0010 has historically been available through distributors such as New Advantage Corporation, Maritex, TME, Quest Components, DigiKey, and Newark; however, it is essential to verify current stock availability at these distributors for accurate procurement planning.