Overview of 34126 by TE Connectivity
The 34126 is a ring tongue terminal from the Solistrand series, designed specifically for wire sizes ranging up to 14AWG, with a stud size that is suitable for both metric M10 and imperial 3/8″ applications. This component is an unfenced connector with specifications tailored for a conductor area of approximately 2mm². The terminal is made from high-quality conductive material to ensure reliable electrical connectivity and is designed to be used without an insulator. The 34126 is part of TE Connectivity’s broad portfolio of electrical connectors and adheres to several important compliance codes, including RoHS (Restriction of Hazardous Substances) and REACH, indicating that it is free from many hazardous materials and is environmentally friendly.
Moreover, the 34126 has a product life cycle status of ‘Active’, which implies that it is currently being manufactured and supported by TE Connectivity. The part features RoHS and Pb-free compliance, affirming its alignment with current environmental standards. Enhancing its reliability, the terminal has a UL safety approval, and its specifications facilitate use in various demanding environments where stable and secure connections are necessary.
Industry Applications for 34126
The 34126 terminal might be integrated within a broad spectrum of industry applications where secure and reliable wire-to-point connections are crucial. Below are conceptual, illustrative potential uses across various sectors:
- Industrial Automation: This terminal could potentially be used in manufacturing equipment, sensors, and monitoring devices, where robust electrical connections are essential for long-term, reliable operation.
- Consumer Electronics: In consumer electronics, devices such as home appliances and entertainment systems might use these connectors for internal power connections due to their durable and reliable design.
- Automotive: Given its robust design and compliance standards, the 34126 might be suitable for automotive applications, including connections within vehicle control systems, though specific suitability would depend on further environmental and stress testing according to automotive standards.
- Aerospace and Defense: The terminal could theoretically find applications in less critical non-signaling components of aerospace vehicles or ground support equipment where standardized connections are utilized. However, specific use in MIL-spec or other critical defense or aerospace applications would require verification against those particular standards.
- Telecommunications: This terminal might also be used in telecommunications for connecting various types of communication hardware, where secure and reliable connections are necessary for proper signal transmission.
Please note that these applications are suggestive and conceptual. Actual use requires rigorous analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and particular application demands.
About TE Connectivity
TE Connectivity is a recognized leader in the Terminals and Terminal Blocks market, producing a wide spectrum of components essential for countless electronics applications across various industries. Their offerings within the realm of Terminal Blocks encompass an expansive range of terminal types, including the Solistrand series to which the 34126 belongs. This series is celebrated for its excellent reliability and electrical integrity under harsh conditions, making it suitable for heavy-duty applications. TE Connectivity’s commitment to innovation and quality assures that their products, including similar terminals to the 34126, meet stringent industry standards and deliver exceptional performance, thereby catering to a global clientele and a diverse set of needs.
Where to Find 34126 by TE Connectivity
The 34126 terminal can be researched on our site, FindChips.com. Here, you can find up-to-date information on stock availability and pricing from various distributors. Historically, it has been available from distributors such as Master Electronics, DigiKey, Mouser Electronics, and Newark. For current availability, please refer to FindChips.com, where you can also explore alternative parts within the Terminals and Terminal Blocks subcategory offered by TE Connectivity and other manufacturers.