Overview of 3413.0328.22 by Schurter Electronic Components
The 3413.0328.22 is a surface mount electric fuse designed for circuit protection applications. It is characterized by its slow blow feature, rated for 10A with a voltage capacity of 32VAC and 63VDC. This particular fuse is capable of handling a rated breaking capacity of 100A, making it suitable for various electronic devices where reliable current interruption is essential.
Manufactured by Schurter Electronic Components, the fuse complies with halogen-free and RoHS standards, aligning with modern environmental guidelines. The physical dimensions of this fuse are 3.2 mm in length and 1.6 mm in width, fitting the UST 1206 package type. Operating temperature ranges from -55 °C to 90 °C, indicating its adaptability to diverse climate conditions.
With a pre-arcing time of a minimum of 10 ms and a Joule integral of 21 J, the fuse is built to respond accurately to overcurrent situations without unnecessary interruptions under normal conditions. The part is currently listed as active in its lifecycle and comes with a factory lead time of approximately 20 weeks and 6 days, which is noteworthy for procurement planning.
Industry Applications for 3413.0328.22
The 3413.0328.22 electric fuse may find potential applications in various industries. Below are some potential use cases that highlight how this part might be integrated into different electronic systems:
- Consumer Electronics: In applications such as televisions, audio systems, or other personal devices, the fuse could provide overcurrent protection, ensuring device longevity and user safety. Its slow blow characteristic might be particularly beneficial in situations where temporary surges occur, allowing the device to operate normally without tripping.
- Automotive: Assuming this part meets relevant industry standards, it might be employed in automotive electronic systems, such as dashboard electronics or infotainment systems, requiring reliable circuit protection under various environmental conditions.
- Industrial Automation: Electric fuses like the 3413.0328.22 could potentially serve in automated machinery where consistent operations are critical. They might help prevent damage to sophisticated control electronics in manufacturing setups, especially where high currents are involved.
- Telecommunications: This part may also find its place in communication equipment, safeguarding sensitive components against unexpected current fluctuations, which is crucial for maintaining signal integrity and performance reliability.
- Medical Devices: In medical imaging systems or diagnostic equipment, the fuse might play a key role in ensuring that sensitive electronics remain protected from overcurrent situations, thus enhancing both safety and reliability in critical healthcare applications.
It is important to note that these potential industry applications are only conceptual and illustrative. They require analysis and verification by engineering and design teams to confirm adherence to industry standards and specific application requirements.
About Schurter Electronic Components
Schurter Electronic Components is recognized in the circuit protection sector, particularly for electric fuses and other protection devices. Their offerings include a range of products designed to safeguard electronic circuits from overcurrent situations while adhering to stringent safety and environmental standards. The 3413.0328.22 fuse is part of a broader line of circuit protection solutions that meet various industry standards such as CE, CSA, CUL, IEC, UKCA, and UL.
In addition to the 3413.0328.22, Schurter manufactures similar types of electric fuses that cater to different voltage ratings and current specifications. Their commitment to quality and compliance ensures that their products can be effectively implemented across multiple industries, enhancing both functionality and safety.
Research Price and Stock for 3413.0328.22 by Schurter Electronic Components on Findchips.com
Historically, the part has been available from various distributors, including:
- New Advantage Corporation
- Mouser Electronics
- DigiKey
- Future Electronics
However, it is essential that readers consult Findchips for the most current information regarding stock and pricing, as availability may vary over time.
Compare pricing for 3413.0328.22 and other Electric Fuses / Circuit Protection at findchips.com
For detailed pricing and options, check out the 3413.0328.22 and explore additional Electric Fuses available for your needs on Findchips.com.