Overview of 3421-6620 by 3M Interconnect
The 3421-6620 by 3M Interconnect is a board connector characterized by 20 contacts arranged in 2 rows with a female gender and a pitch of 0.1 inches. This part falls under the category of Headers and Edge Type Connectors. It employs an insulation displacement connector (IDC) terminal for terminating wires, and features a gray insulator made from glass-filled polyester (PBT) which is known for its strength and durability.
This connector is designed to accommodate 26-28 AWG wires and has a body length of 1.18 inches, a body breadth of 0.3 inches, and a depth of 0.64 inches. The connector is rated for a maximum operating temperature of 105°C and a minimum of -55°C, showcasing its capability to perform in a range of environmental conditions. The dielectric withstanding voltage rated at 1000VAC, along with an insulation resistance of 1 billion Ω and a durability of 50 cycles, underlines its reliability and safety in electrical applications.
Industry Applications for 3421-6620
The features of the 3421-6620 make it suitable for various industrial applications. While actual usage should be verified by engineering teams for compatibility and adherence to standards, there are several industries where this component could potentially be applied:
- Consumer Electronics: In devices such as personal computers, gaming consoles, and home appliances, where reliable and durable connector solutions are required.
- Telecommunications: For network devices, servers, and telecommunications equipment where stable and secure connection setups are crucial.
- Industrial Automation: In control systems, sensors, and automation machinery that demand robust connectivity capable of withstanding varying temperatures and electrical loads.
- Computing and Data Storage: Particularly useful in servers, data centers, and storage devices where high-density connections with minimal space usage are essential.
Note that the potential applications listed are conceptual in nature and require detailed analysis and verification by professional engineering and design teams before implementation.
About 3M Interconnect
3M Interconnect, a division of 3M, is a well-known provider in the electronic components industry, specializing in innovative connection solutions that cater to a broad range of industries. In the realm of connectors, and more specifically in Headers and Edge Type Connectors, 3M Interconnect offers an array of products including the 3421-6620. Their products are distinguished by their reliability, precision engineering, and compliance with environmental standards, as seen in their ROHS compliance.
Where to Find 3421-6620 by 3M Interconnect
To determine the most current availability and pricing of the 3421-6620, potential buyers are recommended to use resources like findchips.com. By navigating to the Headers and Edge Type Connectors section, users can also explore alternate parts from 3M Interconnect or other manufacturers. Historically, this part has been available at distributors such as Interstate Connecting Components, TTI, Quest Components, and DigiKey.
For the most up-to-date stock levels and pricing information, visiting findchips.com is highly recommended as distributor inventory can fluctuate frequently.