Overview of 342143-1 by TE Connectivity
The 342143-1 terminal, as manufactured by TE Connectivity, is a ring tongue terminal designed for wire-to-stud connections. It is suitable for wires of size 14Awg and can accommodate a maximum conductor area of 2.5mm². The product belongs to the Plasti-Grip series, a range characterized by insulated terminals that provide durable and reliable electrical connections. This terminal is made for M4 (or #8 imperial size) studs, which makes it versatile for various applications. Its insulation material is vinyl, colored blue for easy identification, and it is RoHS compliant, ensuring it meets current environmental and safety standards.
This part is notable for its rated voltage of 600V and has received UL safety approval, indicating its suitability for high-reliability applications. As an active part with a RoHS code of “Yes,” it remains a viable option for new designs and existing systems requiring maintenance or upgrades. The part’s factory lead time is currently listed as 27 weeks, 3 days, reflecting the manufacturing and delivery schedule as of the current writing. Its Reach and ECCN compliance further underscore its global applicability, free from the most restrictive export controls. The terminal is categorized under Terminals and Terminal Blocks, highlighting its role in connecting wires within electrical systems securely.
Industry Applications for 342143-1
The 342143-1 terminal finds its utility in a broad spectrum of industry applications, thanks to its versatile design and the reliability of its connections. Its suitability spans various sectors, from the Internet of Things (IoT) to more complex systems found in smart cities and transportation. Below are some possible use cases, though these should be evaluated by engineering and design teams for compatibility with specific application requirements:
- Potentially, in the IoT domain, these terminals could be utilized in connecting sensors and actuators within smart devices, where a secure electrical connection is crucial for reliable data transmission and device operation.
- In smart cities, the 342143-1 might find applications in traffic control systems, where reliable connections are essential for the proper function of traffic lights and monitoring equipment.
- Within transportation and logistics, it could be used in fleet management systems, connecting various sensors and electronic components in vehicles to monitor their status and performance.
- For agricultural technology applications, this terminal may be applied in precision farming equipment, facilitating connections that help monitor soil conditions and climate, thus ensuring optimal plant growth.
Please note, these potential industry applications are illustrative and require thorough analysis and verification by professional teams to ensure they meet industry standards and are suitable for specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors, with an extensive portfolio that includes a wide range of Terminals and Terminal Blocks among other electronic components. The company’s commitment to innovation is evident in its diverse product offerings, which include not only terminals like the 342143-1 but also an array of related products designed to meet the rigorous demands of industrial, automotive, aerospace, and consumer electronics applications. TE Connectivity leverages advanced technology, industry-leading expertise, and a customer-centric approach to solve complex challenges for a safer, greener, and more connected world.
Where to Find 342143-1 by TE Connectivity
For those looking to procure the 342143-1 terminal, findchips.com provides a reliable and up-to-date resource to find stock levels and pricing from various distributors. This service aggregates information from distributors such as Master Electronics, Avnet Asia, Chip 1 Exchange, and Mouser Electronics, to name a few. However, it’s crucial to visit findchips.com directly to get the most current stock availability and pricing information. Additionally, the website offers insights into alternate parts within the Terminals and Terminal Blocks subcategory, which may be offered by TE Connectivity or other manufacturers, providing flexibility in sourcing components.