Overview of 34345-0001 by Molex
The Molex 34345-0001 is a combination line connector designed for reliability and efficiency, featuring both male and female crimp terminals within a singular plug. It is an accessory explicitly tailored for the Mx150 series crimp housings connectors, enriching the adaptability and functionality of these systems. Deemed important is its role as a cavity plug, indicating its use in managing and optimizing the electrical connections within these connectors. The accessory belongs to the product range of the Mx150 34345 series and ensures compatibility with various Mx150 series connectors, including models 33471, 33481, 33472, 33482, 33476, and 33486.
Boasting RoHS compliance, this part adheres to stringent environmental standards, limiting the use of hazardous substances in its composition. This makes the 34345-0001 an environmentally friendly choice for electronic assemblies. Additional notable features include its construction from glass-filled polyamide, providing durability and resistance to various environmental factors. The connector promotes ease of use with its crimp termination type, allowing for secure and straightforward wire attachment. Its general-purpose option and UL 94-HB flammability code signify broad applicability in a variety of settings with a standard level of fire safety.
The part is currently in an active life cycle stage as per the “Part Data Attributes” provided, with a factory lead time of 18 weeks, 2 days as of the current writing. Such details vitalize procurement planning and inventory management for businesses.
Industry Applications for 34345-0001
This section explores potential industry applications for the Molex 34345-0001. These applications are illustrative and conceptual. Engineering and design teams must conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements. The versatility of the 34345-0001 means it could be utilized across various sectors. Some possible applications include:
- Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate the 34345-0001 for internal connections, leveraging its reliability and RoHS compliance for environmentally conscious manufacturing.
- Automotive: Given the rigorous conditions within automotive applications, the glass-filled polyamide insulator material offers the necessary durability and the plug’s design could support connectivity in vehicle telematics, infotainment systems, and sensor assemblies. Note this suggestion assumes a hypothetical compatibility with automotive standards, requiring further verification.
- Industrial Automation: For control units and automation machinery, the 34345-0001 could provide dependable connections, potentially enhancing the performance and reliability of automated systems within manufacturing environments.
- Computing and Data Storage: Servers and storage devices could employ the 34345-0001 for secure connections within data centers, possibly benefitting from its general-purpose designation and the versatility of its crimp termination feature in high-density data environments.
- Telecommunications: Infrastructure such as networking hardware might utilize the 34345-0001 within the internal wiring of routers and switches, potentially taking advantage of its ability to support multiple mating parts.
Note that these potential industry applications are conceptual and require detailed scrutiny by professionals to ensure suitability for specific uses.
About Molex
Molex is a globally recognized manufacturer of electronic solutions, including a wide range of connectors catering to diverse industries. The company stands out for its innovation in the design and manufacturing of Combination Line Connectors, exemplified by the 34345-0001. Molex’s connectors are designed to meet the rigorous demands of modern applications, ensuring reliability, durability, and performance. Through consistent research and development, Molex remains at the forefront of connector technology, offering products that align with current standards and emerging trends. The company’s commitment to sustainability, as seen in the RoHS compliance of products like the 34345-0001, highlights Molex’s dedication to environmental responsibility alongside technological advancement.
Where to Find 34345-0001 by Molex
For procurement specialists and engineers looking to incorporate the Molex 34345-0001 into their projects, findchips.com offers a comprehensive and up-to-date platform for checking the availability and pricing of this part. By visiting the site, users can access current stock levels and pricing from various distributors. While historically the part has been available from distributors such as Waytek, Inc., Master Electronics, Avnet Asia, and Mouser Electronics, it’s crucial to visit FindChips for the most current availability and pricing information. Additionally, the platform provides access to a broad selection of Combination Line Connectors, allowing for comparisons and exploration of alternative parts offered by Molex and other manufacturers.