Overview of 3473-6600 by 3M Interconnect
The 3473-6600 is a board connector designed for efficiency and reliability in various applications. This component features 10 contacts arranged in 2 rows, making it suitable for a range of electronic configurations. With a pitch of 0.1 inches and an IDC terminal, the connector is designed to accommodate cable mounting with a locking feature for added security during operation. The insulator is gray and constructed from glass-filled polyester PBT, which provides robust insulation and durability.
This part is RoHS compliant, ensuring that it meets the necessary environmental standards. Additionally, the 3473-6600 supports wire sizes ranging from 26 AWG to 28 AWG, and is designed for a maximum operating temperature of 105 °C, with a minimum of -55 °C. Its performance characteristics, including an insulation resistance of 1,000,000,000 Ω and a dielectric withstanding voltage of 1000 VAC, highlight its suitability for various applications while maintaining a contact resistance of just 10 mΩ.
The connector is also characterized by its locking mechanism that enhances mechanical stability, essential for applications where connectivity integrity is paramount. The 3473-6600 is actively manufactured by 3M Electronic Products Division, and its factory lead time is currently noted as approximately 13 weeks and 4 days from the time of ordering.
Industry Applications for 3473-6600
Given the features and specifications of the 3473-6600, several industry applications are possible. Below are a few industries where this connector might be relevant:
- Industrial Automation: The 3473-6600 could potentially be used in various industrial equipment for signal transmission and data connectivity. For instance, it might be part of control panels or automated machinery, where reliable connections are essential for operational efficiency.
- Internet of Things (IoT): In IoT devices, this connector might be utilized in sensor arrays where multiple connections are required in a compact space. Its IDC terminal could simplify the assembly of connected devices, ensuring secure and reliable operation in smart homes or industrial IoT solutions.
- Consumer Electronics: The 3473-6600 could be found in consumer electronic devices such as home appliances or entertainment systems where multi-contact connections are necessary for signal routing. Its compact design and locking feature may enhance user satisfaction by providing longevity and stability in connections.
- Aerospace and Defense: Although specific defense standards are not mentioned in the attributes, the connector might still find use in non-critical aerospace applications where lightweight and compact connectors are essential for performance. Proper validation would be needed to ascertain compliance with industry standards.
- Telecommunications: In communication infrastructure, the 3473-6600 could serve in transceiver modules or network devices. Its durability and resistance to environmental factors make it a potential choice for components requiring robust connectivity over long periods.
It is important to note that these potential industry applications are solely conceptual and illustrative. Thorough analysis and verification by engineering and design teams are required to confirm adherence to industry standards and specific application requirements.
About 3M Interconnect
3M Interconnect is recognized for its strength in innovating and manufacturing a variety of connectors, including headers and edge type connectors. The company offers a broad array of products and continues to drive advancements in connectivity technology. The 3473-6600 is part of a line of headers and edge type connectors that support various applications across multiple industries. Similar parts produced by 3M include various IDC connectors and other interconnect solutions designed to meet specific application needs while adhering to industry compliance standards, such as RoHS.
Research Price and Stock for 3473-6600 by 3M Interconnect on Findchips.com
To determine the current availability and pricing of the 3473-6600, it is recommended to research stock levels on Findchips.com. This platform allows users to compare prices from various distributors, including Bristol Electronics, TTI, Quest Components, and DigiKey. It is important to check Findchips regularly, as stock levels and pricing can fluctuate frequently and differ between suppliers.
Furthermore, the subcategory of Headers and Edge Type Connectors on Findchips can provide insights into alternative parts offered by 3M Interconnect or other manufacturers that may suit your application needs.