350015-2 by TE Connectivity

Overview of 350015-2 by TE Connectivity

The 350015-2 component by TE Connectivity is a pin receptacle designed for crimping onto wire sizes ranging from 22 AWG to 18 AWG. This part features phosphor bronze material known for its conductivity and durability, enhancing its suitability for robust electrical connections. Classified under the category of Terminals and Terminal Blocks, this contact socket offers a reliable solution for creating secure and efficient connections within printed circuit boards (PCBs). The 350015-2 includes attributes such as RoHS compliance, signifying adherence to hazardous substance restrictions, making it a globally acceptable choice for electronics manufacturing. Also, the part is marked as “Active” in its life cycle status, indicating ongoing availability and support from the manufacturer.

Industry Applications for 350015-2

Given the technical characteristics and specifications of the 350015-2, it is versatile enough to potentially find applications in various industries. The thorough design caters to the needs of connections requiring precision and sustainability. Below are the potential applications across several sectors:

  • Education and Research: The part might be used in educational setups for electronics training kits or research projects where robust and reliable terminal connections are essential. The use of phosphor bronze makes it suitable for repeated use and handling by students or researchers.
  • Industrial Automation: In industrial contexts, the 350015-2 could potentially serve as a connector within control systems or automation machinery, facilitating secure data and power transmissions under rigorous operational conditions.
  • Electronic Manufacturing: Due to its compliance with RoHS and UL safety approvals, the component potentially plays a crucial role in the mass production of consumer electronics, where environmental and safety standards are prioritized.

Note that these potential industry applications are illustrative and need thorough validation by engineering and procurement teams to ensure compliance with specific standards and functional requirements of the target application.

About TE Connectivity

TE Connectivity is a forefront leader in the electronics industry, notably strong in the field of connectors and Terminals and Terminal Blocks. Their products, including the 350015-2 and similar components, stand out for their quality and reliability across numerous applications. Known for a commitment to innovation in connectivity and sensor solutions, TE Connectivity designs products that are pivotal in various high-tech sectors. The company provides a range of terminals which are recognized for their adherence to safety standards such as UL and compliance with RoHS, ensuring broad acceptance in global markets.

Where to Find 350015-2 by TE Connectivity

To procure the 350015-2 component, a good starting point is to explore listing on our platform, findchips.com. An exploration here allows visibility into the most up-to-date inventory status and pricing from an array of distributors. Historically, this part has been available from distributors such as Master Electronics, LCSC, Chip1Stop, and Avnet but checking real-time availability and comparing pricing at findchips.com is recommended. To find alternative parts offered either by TE Connectivity or other manufacturers within the same subcategory, the following link may be useful: Terminals and Terminal Blocks.

Compare pricing for 350015-2 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com