Overview of 350218-2 by TE Connectivity
The part 350218-2, manufactured by TE Connectivity, is a male contact pin designed for crimping applications. This pin is compatible with 20-14 AWG wire sizes, allowing for flexibility in various cable applications. Its construction from brass ensures durability and reliability in electrical connections. The contact features a design intended for power applications, making it suitable for a range of environments from industrial to consumer electronics.
As of the current writing, the part has a factory lead time of approximately 7 weeks. Additionally, it is compliant with several international standards, including ROHS and Pb-free codes, confirming its environmental suitability. The part is actively in the market, and its lifecycle code indicates that it is still supported by the manufacturer.
Key specifications for the 350218-2 include:
- Rated Current: 19 A
- Rated Voltage: 600 V (AC and DC)
- Operating Temperature Range: -55 °C to 105 °C
- Cross Section Area: 2.08 mm²
- Finish Thickness: 30 μm underplating thickness
- Cable Entry Range: 0.06 inch to 0.13 inch
- Approvals: CSA, UL, and VDE
Industry Applications for 350218-2
The 350218-2 part could potentially find applications across various industries due to its versatility and robust specifications. Below are some of the industries where this part might be applicable:
- Industrial Automation: In this sector, the pin may be used in machinery and equipment that require reliable electrical connectivity. Its rated current of 19 A makes it appropriate for use in power distribution systems. Other related components might include connectors and circuit breakers that also handle similar voltage and current ratings.
- Consumer Electronics: For products like home appliances or personal devices, the 350218-2 may be utilized in internal wiring or as part of modular connections. The crimp design allows for easy assembly, potentially saving time during product manufacturing.
- Transportation and Logistics: In vehicles and transportation systems, this pin could be used in electrical harnesses that support various functionalities, such as lighting and diagnostics. The operating temperature range of -55 °C to 105 °C could help ensure reliable performance in different climates.
- Telecommunications: For infrastructure that requires robust electrical connections, the 350218-2 might be integrated into equipment that focuses on data transmission and network connectivity. Its compliance with UL and CSA standards could enhance its credibility in this sector.
It is essential to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must analyze and verify the suitability of this part for specific project requirements and industry standards.
About TE Connectivity
TE Connectivity is an established leader in connectivity and sensor solutions, offering a wide range of products and services. Within the subcategory of Assembly Items, particularly in the area of connector support, TE Connectivity manufactures various parts including the 350218-2. Their product offerings not only include integral components like contacts and connectors but also cater to diverse applications across several industries.
The company prioritizes compliance with international standards, as seen in the 350218-2 specifications, which include UL, CSA, and VDE approvals. The focus on environmental compliance, such as ROHS and reach codes, underlines their commitment to sustainability. Similar products within their portfolio may include other contact and connector solutions that could fulfill various industrial needs.
Where to Find 350218-2 by TE Connectivity
To explore purchasing options for the 350218-2, it is recommended to research current stock levels and pricing on findchips.com. Users can also utilize the Assembly Items section to find alternate parts that may be available from TE Connectivity or other manufacturers.
The 350218-2 has historically been available from various distributors, including:
- Master Electronics
- Avnet Asia
- DigiKey
- Mouser Electronics
However, it is crucial to verify current availability and conditions directly on findchips.com as stock levels may fluctuate.