Overview of 350393-1 by TE Connectivity
The 350393-1, manufactured by TE Connectivity, is a PCB Terminal type receptacle designed for crimp connection, characterized by its receptacle type of termination accommodating a wire. It is coded as 058 PCB REC IP 010PTPHBZ and is compliant with RoHS standards. Designed essentially for printed circuit board applications, this component facilitates streamlined electrical connections while providing a secure and reliable means of integrating wiring into PCB configurations.
This particular model is notable for its performance under a range of environmental and operational conditions, indicated by its “REACH compliant,” “RoHS code: Yes,” and “UL safety approval” statuses. Furthermore, the 350393-1 is part of the active lifecycle category, showcasing its ongoing applicability and support from the manufacturer. It features a female terminal gender, designed to mate with male counterparts effectively. Moreover, its classification within the Terminals and Terminal Blocks subcategory underscores its integration into more complex terminal block systems, further enhancing connectivity solutions for various applications.
Industry Applications for 350393-1
The 350393-1 by TE Connectivity, with its specialized properties and certifications, is suited for a variety of industrial applications. While usage in any specific project should be validated by engineering teams, this terminal could potentially be a viable component in numerous sectors:
- Energy and Power Systems: The reliable connection and robust design might make it suitable for use in power distribution equipment or in management systems where secure, long-lasting electrical connections are essential.
- Transportation and Logistics: Given its UL safety certification and secure crimping mechanism, this terminal could potentially be incorporated into the manufacturing of control panels used in transportation infrastructure or vehicle electronics systems.
- Renewable Energy: Its compliance with environmental standards such as REACH and RoHS suggests possible applications in environmentally sensitive installations like solar power converters, wind energy converters, and other renewable energy equipment.
- Automotive: Assuming compliance with automotive standards, the 350393-1 might serve in applications requiring durable and dependable connections in automotive electrical systems, particularly in electric vehicles where robust circuit integrations are critical.
Note: These potential applications are conceptual and need thorough evaluation and confirmation by professional engineering and design specialists, ensuring adherence to specific industry standards and real-world application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, noted for their extensive range of products, including an impressive array of Terminals and Terminal Blocks. Within this product category, TE Connectivity offers innovations that underpin many sophisticated electronics in diverse industries. Their commitment to quality is reflected through rigorous safety approvals, such as UL listings across various products, and environmental certifications like RoHS and REACH compliance. The 350393-1 is an example of their leading-edge technology in terminal solutions designed to meet stringent technical requirements while ensuring reliability and performance.
Where to Find 350393-1 by TE Connectivity
To procure the 350393-1 terminal, potential buyers should consult Findchips.com for real-time availability from a range of suppliers. Historically, distributors such as Master Electronics, Avnet Abacus, Sager, and DigiKey have been sources for this part. However, inventory levels and pricing are subject to change, thus checking Findchips for the most current supplier data is recommended. Additionally, the Terminals and Terminal Blocks page could assist in comparing and finding alternative parts from TE Connectivity and other manufacturers offering comparable products.