Overview of 350428-1 by TE Connectivity
The 350428-1 connector, produced by TE Connectivity, is a 2-way, vertical, single-row pin header assembly characterized by its natural-colored, polyamide insulation and locking mounting style. This part is classified under the subcategory of Power Connectors, highlighting its capability to handle power connections in various electronic devices and systems. The connector features a receptacle body/style with dimensions specifying a breadth of 0.3 inches, depth and length each measuring 0.55 inches. The pin contacts are male, round pin-socket (RND PIN-SKT) style with a tin (Sn) finish for termination, and the contact material itself is not specified, indicating a standard choice for the application it’s designed for.
Significant attributes making this part suitable for diverse applications include an insulation resistance of 100 million Ohms, an operating temperature range from -40°C to 105°C, and a rated current of 12A. Additionally, it carries significant compliances such as Pb-free, RoHS, Reach, with an ECCN code of EAR99 and an HTS code of 8536.69.40.30, underlining its global acceptability in terms of environmental and customs regulations. The part is classified as “Active” in its lifecycle phase and boasts durability for 50 cycles, indicating reliability over repeated use. The part has a polarization key feature, ensuring correct connector alignment and mating, thereby preventing improper connections.
Industry Applications for 350428-1
While the 350428-1 is a versatile component, its application within various industries is hypothetical and should be corroborated by engineering and procurement teams to ensure compatibility and adherence to specific standards. Here are some potential industry applications, taking the part’s attributes into consideration:
- Consumer Electronics: In devices requiring power connections with moderate current ratings, such as charging stations or small household appliances, where the 12A rating and locking feature could offer reliability and safety.
- Industrial Automation: The connector might be used in control panels or machinery due to its robust build, capable of operating within a wide temperature range, making it suitable for environments subject to extreme temperatures.
- Computing and Data Storage: Servers and storage units requiring reliable power connections might benefit from the durability and secure locking mechanism, ensuring consistent power supply even in scenarios of frequent handling or vibrations.
- Electronic Manufacturing: For machinery and equipment used in the manufacturing process, where the need for straightforward, reliable connections and the ability to withstand moderate operating temperatures is crucial.
- Automotive: Only if the part meets specific automotive standards, which is not indicated for 350428-1, would it potentially be considered for applications within vehicle electrical systems.
Note, these potential industry applications are for illustrative purposes and necessitate detailed analysis to confirm compatibility with specific use cases and adherence to industry regulations.
About TE Connectivity
TE Connectivity is a global leader in the field of connectors, including Power Connectors, and many other components essential for electronic and electrical connectivity. Their range extends far beyond the 350428-1, including an array of parts designed to meet various industry needs, from standard connectors to highly specialized configurations. TE Connectivity is known for its focus on engineering and innovation, offering products that integrate seamlessly into the latest technological solutions. The company’s contribution to the evolution of connectors is marked by their emphasis on performance, reliability, and miniaturization, enabling the progression of technologies in many sectors. TE Connectivity’s extensive product line, which encompasses connectors for power, signal, and data applications, underscores their capability to cater to a broad spectrum of industries. Whether it’s automotive, industrial, telecommunications, aerospace, or consumer electronics, TE Connectivity provides critical connections that empower technological solutions.
Where to Find 350428-1 by TE Connectivity
To explore purchasing options for the TE Connectivity 350428-1, the findchips.com platform is an essential resource. Here, you can obtain up-to-date stock levels and pricing from a variety of distributors. Historically, the part has been available from distributors such as New Advantage Corporation, Master Electronics, Component Electronics, Inc., and Chip1Stop, among others. For current information, it’s highly recommended to check findchips.com. Additionally, for those seeking alternatives or similar Power Connectors, findchips.com provides a comprehensive database to compare products and find the best match for your application requirements from TE Connectivity or other reputable manufacturers.