Overview of 350429-1 by TE Connectivity
The 350429-1 by TE Connectivity is a plug and socket connector, categorized specifically under Power Connectors. It is designed as a vertical, straight mounting header with a single row, accommodating 3 contacts. The connector features a pitch spacing of 6.35 mm, suitable for a through hole termination type. This model offers tin-plated contacts, enhancing its resistance to oxidation and ensuring better solderability.
Compared to other connectors in its category, 350429-1 features a “MATE-N-LOK” system, which usually indicates a locking mechanism for secure mating. For robust application needs, the part has an operational temperature range of -40°C to 105°C, supporting both high and low environmental conditions. It has a durability rating of 50 cycles and an insulation resistance of 100 million Ohms, making it reliable for general-purpose applications. The connector body is made from polyamide, known for its good insulation properties and resistance to environmental stress, which aligns with the connector’s ROHS and Reach compliance for environmental safety.
Industry Applications for 350429-1
The 350429-1 by TE Connectivity could potentially be integrated into several industry applications where secure and reliable connections between wires and boards are required. These applications require connectors that can withstand various environmental conditions while providing a stable electrical connection. Here are some potential use cases for the 350429-1:
- Consumer Electronics: This part might be utilized in home appliances where moderate current capacity and high-reliability connections are crucial. Its ease of use in wire-to-board connections makes it potentially suitable for products like fans, small kitchen appliances, and home audio systems.
- Industrial Automation: In the realm of industrial machinery, the 350429-1 could be used for connecting sensor systems and control units, where robustness and reliable connections are indispensable.
- Computing and Data Storage: The locking feature and durable design of 350429-1 might make it a viable option for internal power connections within computing hardware and data storage systems, supporting a safe power delivery under various operational conditions.
- Aerospace and Defense: While the 350429-1 does not specifically meet military specifications (MIL spec), its high operational temperature range and secure locking mechanism might make it an option for less critical applications within aerospace technologies, though specific applications should be vetted for compliancy and suitability.
- Telecommunications: This connector could be used in telecommunication equipment, considering its ability to maintain reliable connections and support power requirements in such devices.
Note that these potential applications are conceptual based on the product’s specifications and should be verified for specific requirements in particular industries or systems by engineering and design teams.
About TE Connectivity
TE Connectivity is a leader in the global technology and manufacturing sector, specializing in various types of connectors including Power Connectors. The company is known for its high-quality products that cater to a vast range of industrial, telecommunications, automotive, and consumer electronics markets. TE Connectivity’s connectors, like the 350429-1, are designed with a focus on durability, reliability, and performance, enhancing the overall integrity and functionality of electronic systems.
Where to Find 350429-1 by TE Connectivity
For those looking to source the 350429-1 connector, it is recommended to check the availability and pricing on findchips.com. This site offers real-time data on stock levels and prices from various distributors. In the past, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and RS among others. However, for up-to-date availability, please refer to the findchips.com listing. Additionally, alternatives to the 350429-1 may also be found by exploring other Power Connectors supplied by TE Connectivity or other manufacturers.