350536-1 by TE Connectivity

Overview of 350536-1 by TE Connectivity

The 350536-1 part by TE Connectivity is a Universal Mate-N-Lok contact, specifically classified on findchips.com under Assembly Items in the niche of Connector Support. It’s a UMNL female crimp contact designed for discrete wire applications, accommodating wires ranging from 20 AWG to 14 AWG. With its brass material, the contact ensures durable and efficient conductivity, suitable for power design uses. The contact is rated for a current of 19 A and a voltage of 600 V, both AC and DC, with a capability to withstand operating temperatures between -55 °C and 105 °C. This part is particularly noteworthy for its compliance with several certifications, including CSA, UL, and VDE, and its alignment with ROHS and REACH standards, ensuring its applicability in a vast array of global markets.

Industry Applications for 350536-1

The versatile nature of the 350536-1 makes it a viable option for a broad spectrum of applications. Its features may be advantageous in diverse sectors including, but not limited to:

  • Consumer Electronics, where it might be integrated into devices for reliable power connection and signal transmission.
  • Audio and Video Systems, potentially serving as essentials in the connectivity framework for home theaters, professional audio equipment, or broadcasting tools.
  • Entertainment and Gaming, where its robustness and reliability could be critical for the hardware of gaming consoles, VR devices, and arcade machinery.
  • Industrial Control Systems, may benefit from the part’s durability and rated attributes for machinery and process automation.
  • Automotive Applications, where it may be suitable for wiring in vehicle electronics, infotainment systems, and lighting due to its wide operating temperature range and high current/voltage ratings.

These applications leverage the 350536-1’s specific product properties, including its crimping terminal type, wide wire gauge accommodation, and the robustness offered by its brass material and stranded construction.

About TE Connectivity

TE Connectivity is a global leader in connectors and sensors for various sectors, reflecting a commitment to innovation and quality in Assembly Items and broader Connector Support mechanisms. The 350536-1 is a testament to TE Connectivity’s expertise in creating reliable, high-performance parts that cater to a wide range of applications. Known for their engineering excellence, TE Connectivity products like the 350536-1, along with similar parts, are designed to meet the complex demands of industries including automotive, aerospace, telecommunications, energy, and consumer electronics. By offering parts that are compliant with industry standards and certifications, TE Connectivity ensures that their products can be integrated into global supply chains with ease.

Where to Find 350536-1 by TE Connectivity

To locate and purchase the 350536-1 part, we recommend conducting thorough research on findchips.com. Additionally, exploring the Assembly Items category can reveal alternate parts by TE Connectivity or other manufacturers that might suit different needs or applications. Historically, this part has been available through distributors such as Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC. However, for current stock levels, pricing, and potential alternatives, checking on findchips.com ensures access to the most up-to-date and comprehensive information.

Compare pricing for 350536-1 and other Assembly Items / Connector Support at findchips.com