Overview of 350536-7 by TE Connectivity
The 350536-7 by TE Connectivity is a socket contact, part of the Universal Mate-N-Lok series. It’s designed for crimp termination and can accommodate wire sizes ranging from 20 AWG to 14 AWG. This part is built using brass material and features gold-plated contacts which help provide reliable connections and corrosion resistance. The part is compliant with RoHS standards, ensuring that it meets current environmental standards for hazardous materials.
Additionally, this contact supports a maximum operating temperature of 105°C and a minimum of -55°C, making it suitable for various challenging environments. The contact can handle a rated voltage of 600V and a rated current of 19A, highlighting its capability to be used in robust electrical applications. As an Assembly Item in the subcategory of Connector Support, this part is a critical component in creating secure and efficient connections in a variety of electronic assemblies.
Industry Applications for 350536-7
The 350536-7 is versatile and could potentially be useful in various applications across multiple industries. Here are some potential industry applications:
- Consumer Electronics: In consumer electronics, this type of contact might potentially be used in devices where robust and reliable connectivity is necessary such as home appliances, personal computers, and audio-visual equipment. Its ability to handle significant voltage and current makes it suitable for power interfaces within these devices.
- Audio and Video Systems: For audio and video systems, which require consistent and reliable signal transmission, the gold-plated contacts of the 350536-7 could potentially offer enhanced conductivity and corrosion resistance, which are crucial for maintaining signal integrity over time.
- Entertainment and Gaming: In the entertainment and gaming industry, the durability and reliability of components like the 350536-7 are essential. This contact could potentially be used in gaming consoles and other entertainment devices, where stable power connections are critical to device performance and user experience.
Note: These potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its wide range of products including connectors, sensors, and components that find application in harsh environments. In the realm of Assembly Items, TE Connectivity offers a variety of parts including the 350536-7, which is designed to meet the stringent demands of modern electrical and electronic applications.
The company’s commitment to innovation is evident in the advanced features of its products, such as the gold-plated contacts in the 350536-7, which enhance performance and durability. TE Connectivity’s products are widely used across various industries, proving their capability to solve complex challenges in connectivity and ensure reliable performance in critical applications.
Where to Find 350536-7 by TE Connectivity
To procure the 350536-7 part, readers are advised to use findchips.com to check real-time stock levels and pricing across multiple distributors. Historically, this component has been available at distributors such as Master Electronics, DigiKey, Mouser Electronics, and TTI, among others. For current availability, please check the latest data on findchips.com.
Additionally, you can explore other Assembly Items on findchips.com, which may be offered by TE Connectivity or other manufacturers. This site is a valuable resource to compare specifications and pricing, helping you make an informed decision on the best part for your application needs.