350537-1 by TE Connectivity

Overview of 350537-1 by TE Connectivity

The 350537-1 is part of TE Connectivity’s Universal Mate-N-Lok series. This piece is a crimp socket contact designed to accommodate wires ranging from 20 AWG to 14 AWG. The contact is made from brass and features tin-plated contacts to ensure reliable conductivity and resistance against oxidation. The design is compliant with ROHS standards, highlighting its eco-friendly attributes. Each contact has a rated voltage of 600V AC and a current rating of 19A, making it suitable for a multitude of power applications within various electronic setups. The operating temperature range of this component spans from -55 °C to 105 °C, providing robust performance across diverse environmental conditions.

Notably, it is designed for use with the Universal Mate-N-Lok II connectors, emphasizing compatibility and versatility in use. The crimp termination method simplifies the installation process, making it efficient for mass production as well as individual repairs. As of the current writing, the factory lead time for this part on FindChips.com is noted to be 13 weeks and 3 days.

Industry Applications for 350537-1

The 350537-1 socket contact is potentially applicable in a variety of industries due to its power handling capabilities and versatile design. The examples listed below illustrate possible use cases for this connector, all of which assume adherence to industry-specific standards and thorough evaluation by design and engineering teams:

  • Consumer Electronics: Devices such as home appliances and AV equipment might use this contact for internal power connections, leveraging the rated voltage and current capacities in domestic settings.
  • Industrial Automation: In automated manufacturing lines or robotic systems, this socket could serve to connect various electrical assemblies, supporting the high demand for power and durability required in these environments.
  • Computing and Data Storage: Data centers, which require reliable connections for power distribution units, might integrate these contacts to ensure stable electricity supply across critical server infrastructure.
  • Telecommunications: Telecom equipment, including routers and switches, may use these components to maintain power in network operations centers, exploiting its wide operating temperature range and high current rating.
  • Electronic Manufacturing: As part of the assembly process for electronic devices, this contact could be particularly useful for connecting discrete wiring assemblies efficiently and securely.

Note that these potential industry applications are purely illustrative and necessitate verification for compliance with specific standards and performance requirements in any actual use.

About TE Connectivity

TE Connectivity is a global leader in the arena of connectivity and sensor solutions, renowned for innovation and reliability in harsh environments. The company operates across various sectors, with a significant presence in Assembly Items of connector support. TE Connectivity designs a vast range of products, including the 350537-1 as well as various other components suitable for a multitude of applications, from consumer electronics to industrial equipment. Their products, including the Universal Mate-N-Lok series and equivalents, exhibit precision engineering, aimed at meeting both the general and specialized needs within the electronics sector. TE Connectivity is particularly appreciated for its adherence to quality and regulatory compliance, ensuring their components like the 350537-1 are up to par with international standards.

Where to Find 350537-1 by TE Connectivity

To locate and purchase the 350537-1, prospective buyers are encouraged to use online platforms such as FindChips.com. On this site, one can explore availability, compare pricing, and view stock levels from multiple distributors. Historically, this part has been available at distributors including Master Electronics, Avnet, DigiKey, and Mouser Electronics. However, for the most current information on stock and prices, visiting FindChips.com is advisable. To explore alternative parts within the Assembly Items category, similar offerings by TE Connectivity or other manufacturers can also be assessed on this platform.

Compare pricing for 350537-1 and other Assembly Items / Connector Support at findchips.com