350570-1 by TE Connectivity

Overview of 350570-1 by TE Connectivity

The 350570-1 part is a socket contact designed for crimp termination. This component supports wire sizes ranging from 24 AWG to 18 AWG and is part of the Universal Mate-N-Lok series. The contact gender is female, and it is constructed with tin-plated brass, ensuring good electrical conductivity and resistance against corrosion. The length of the part is approximately 0.76 inches and features a crimp termination type, which is critical for effective electrical connections in various applications.

This part’s design allows for use with Universal Mate-N-Lok housings, which are commonly utilized across many electronic and electrical applications. The 350570-1 is compliant with both RoHS and Pb-free regulations, making it suitable for use in environments with stringent environmental standards.

While the factory lead time for this component is currently noted as five weeks and five days, engineers should confirm this information closer to the time of procurement to ensure accurate planning. Its rated voltage is up to 600 V, and it can handle a maximum current of 19 A under proper conditions, making it versatile for various applications.

Industry Applications for 350570-1

The 350570-1 part may find potential applications across several industries due to its versatile specifications. Here are some possible use cases:

  • Industrial Automation: This part might be used in industrial control panels where reliable connections are needed to facilitate the operation of machinery and sensors. Its rated current and voltage could support various industrial devices and equipment.
  • Transportation and Logistics: In transportation systems, the 350570-1 could potentially be employed in systems for controlling vehicle functions or monitoring performance metrics. Its durability under a wide operating temperature range (-55 °C to 105 °C) makes it suitable for various environmental conditions.
  • Consumer Electronics: This socket contact may be used in consumer products that require reliable power connections, such as smart appliances, audio devices, or home automation systems. Its compact size and construction could facilitate its integration in tight spaces within electronic assemblies.
  • Aerospace and Defense: Although this application should be verified against specific military standards, if incorporated into designs requiring crimp connections, the 350570-1 could serve in lightweight aerospace assemblies or defense electronics that require robust and reliable contacts.

Each of these applications is conceptual and should be examined further for compliance with industry standards and specific project requirements. The part’s appropriate performance in any application will depend significantly on the surrounding circuitry and the overall design of the system.

About TE Connectivity

TE Connectivity is a globally recognized manufacturer specializing in connectivity solutions, particularly in the electronics and electrical components sector. Their expertise in producing Assembly Items enhances their portfolio in the Connector Support category, which includes various components such as contacts, sockets, and specialized connectors.

The 350570-1 is a part of their commitment to offering high-quality components that meet diverse industrial requirements. TE Connectivity also manufactures similar parts that could include different configurations and specifications to cater to various needs in connectivity solutions. With a focus on innovation and quality, TE Connectivity continues to contribute significantly to various industries, ensuring reliable and efficient connectivity within electronic systems.

Where to Find 350570-1 by TE Connectivity

350570-1, it is advisable to research available distributors on findchips.com to ensure accurate stock levels and pricing. Notable distributors that have historically offered this part include:

  • Master Electronics
  • Avnet Asia
  • Mouser Electronics
  • DigiKey

It is important to confirm current stock status and pricing as these can fluctuate based on demand and availability. Additionally, the Assembly Items link can help explore alternate parts that could fulfill similar roles, either from TE Connectivity or other manufacturers.

Compare pricing for 350570-1 and other Assembly Items / Connector Support at findchips.com