Overview of 350689-1 by TE Connectivity
The 350689-1 is a socket contact designed for use in a variety of electronic applications. This contact is classified within the Universal Mate-N-Lok series by TE Connectivity, a recognized manufacturer in the field of electrical and electronic components. With a crimp termination type, the part is suitable for wire gauges ranging from 24 AWG to 18 AWG, making it versatile for various wire sizes in different projects.
The contact is made from brass, ensuring a solid connection and durability under operating conditions. It features a tin-plated finish, which provides resistance against corrosion and enhances its conductivity. The operating temperature range of -55 °C to 105 °C suggests that this part can perform effectively in a wide array of environmental conditions, making it suitable for demanding applications.
In terms of electrical specifications, the 350689-1 is rated for a maximum voltage of 600 V and a maximum current of 19 A. The design of this socket contact is compliant with the RoHS directive, indicating that it meets standards for reduction of hazardous substances, which is an essential requirement in many modern electronics projects.
Notably, the part has received several approvals, including those from CSA, UL, and VDE, adding to its credibility for use in applications requiring stringent safety and performance standards. The lifespan of this part is currently marked as “Active,” meaning it is still in production and available in the market.
Industry Applications for 350689-1
The 350689-1 might be suitable for several industry applications due to its electrical specifications and design features. Below are potential areas where this component could be integrated:
- Industrial Automation: In industrial automation systems, the 350689-1 could be used in control panels or automation devices that require reliable connections between power and signal wires. The contact’s robust construction and appropriate current rating might support various automation sensors and actuators.
- Energy and Power Systems: This part could be utilized in energy distribution systems where secure connections are critical. For instance, it might connect power generation equipment to control circuits or could potentially be involved in the wiring of inverters in renewable energy applications.
- Renewable Energy: In solar inverters or wind turbine controllers, the 350689-1 might be a fitting choice to ensure reliable and efficient connections between various electrical components and wiring systems due to its compliance with industry standards and its operational capabilities.
These potential industry applications are only conceptual and illustrative; they require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensors, providing innovative solutions across a range of industries. As it relates to the subcategory of Assembly Items, TE Connectivity offers various products designed to support connectors and ensure reliable connections.
The 350689-1, as part of the Universal Mate-N-Lok series, exemplifies the company’s commitment to quality and performance. TE Connectivity also manufactures similar parts that cater to various connector needs across different industries, ensuring that engineers and designers can find appropriate solutions for their applications.
Research Price and Stock for 350689-1 by TE Connectivity on Findchips.com
For those interested in procuring the 350689-1, it is advisable to research current stock levels and pricing through Findchips. This part is categorized under Assembly Items, where alternative parts from TE Connectivity or other manufacturers may also be found.
Historically, the 350689-1 has been available from several distributors, including:
- New Advantage Corporation
- Master Electronics
- DigiKey
- Mouser Electronics
It is crucial to check Findchips for the most current stock availability and pricing from these distributors, as the supply may vary over time.