350720-1 by TE Connectivity

Overview of 350720-1 by TE Connectivity

The product known as 350720-1 by TE Connectivity is a plug housing component that falls under thePower Connectors subcategory. This part is a component of the Universal Mate-N-Lok series, designed to be compatible with Universal Mate-N-Lok connectors. It supports a plug configuration and houses nine positions with a pitch spacing of 6.35mm, facilitating connectivity solutions in various electrical environments.

Fabricated from nylon with a white finish, the 350720-1 plug housing ensures durability and resistance to environmental factors. The part also complies with significant safety and environmental standards including RoHS, REACH, and is rated under the ECCN code EAR99 and the HTS code 8536.69.40.30. The product has an active part life cycle status as indicated by its manufacturer, TE Connectivity. It features compatibility with contacts such as 350924-1 and 770672-1, enhancing its usability across multiple mating parts. The plug housing is specified with a durability of 50 cycles, guaranteeing a certain degree of robustness for intermittent connections.

Industry Applications for 350720-1

The 350720-1 could potentially be used across various industries due to its general-purpose design and compatibility with multiple mating parts. The following are conceptual examples of industries where this component might find relevance:

  • Consumer Electronics: This plug housing might be integrated within devices requiring modular power connections, such as home appliances or personal devices where reliable connectivity is crucial. The durability and ease of mating provided by the 350720-1 could be particularly beneficial.
  • Computing and Data Storage: In data centers and computing applications, where stable and scalable power delivery systems are needed, the 350720-1 might potentially be used to facilitate connections between different storage units or servers.
  • Industrial Automation: The robustness and the high insulation resistance of this plug housing might make it ideal for use in automated production lines or machinery requiring frequent reconfiguration or maintenance.
  • Robotics and Drones: Given the light weight and reliable connectivity offer by the 350720-1, it could be used in powering connections for robotics and drones, where compact and reliable connection solutions are paramount.

Note that the above potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to specific industry standards and application requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, and the manufacturer of the 350720-1. The company specializes in various connectors including Power Connectors where they provide a range of products including power plug housings and associated components. TE Connectivity’s manufacturing innovation focuses on producing parts that meet stringent industrial standards and comply with global regulatory requirements. Their extensive portfolio ensures that they have solutions tailored to a wide array of applications, making them an indispensable supplier in various electronics sectors.

Where to Find 350720-1 by TE Connectivity

To find this specific part, 350720-1, you can visit our website, findchips.com. Additionally, you can explore otherPower Connectors that might be offered by TE Connectivity or other manufacturers. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, and Chip1Stop. However, for current stock levels and pricing, check on findchips.com.

Compare pricing for 350720-1 and otherPower Connectors at findchips.com