350767-1 by TE Connectivity

Overview of 350767-1 by TE Connectivity

The 350767-1 by TE Connectivity is a component within the Power Connectors subcategory, designed for robust and reliable connection solutions. This plug & socket housing receptacle from the Universal Mate-N-Lok series is crafted from nylon, ensuring durability and long service life. It features a receptacle gender configuration with three positions and a pitch spacing of 6.35mm, making it suitable for use with Universal Mate-N-Lok connectors. Its white color and dimensions, including a width of 0.8 inches, allow for easy identification and integration into various designs. Importantly, the 350767-1 is also RoHS compliant, adhering to current environmental standards and regulations regarding the restriction of hazardous substances.

Noteworthy attributes of the 350767-1 from the Part Data Attributes include a high insulation resistance of 100000000 Ω, operating temperature range from -55 °C to 105 °C, and a polarization key feature for correct mating guidance. Additionally, this part supports a mating contact pitch of 0.25 inches and is rated for a current of 19 A, making it suitable for a wide range of power applications. The component is marked as “Active” in its lifecycle phase and is manufactured by TE Connectivity LTD, ensuring the quality and reliability that come with a leading global provider of connectivity solutions.

Industry Applications for 350767-1

The 350767-1 component has potential applications in various industries, thanks to its versatility and quality design. These applications are conceptual and should be further analyzed and verified by engineering and design teams for suitability. Some possible use cases include:

  • Automotive: In the automotive industry, this part could potentially be used in the electrical systems of vehicles for connecting various sensors and actuators, due to its ease of use and reliability in harsh environments.
  • Industrial Automation: For industrial automation systems, the 350767-1 might serve as a connector for power supply modules, sensor arrays, or control units, leveraging its robust design and operational temperature range.
  • Consumer Electronics: In consumer electronics, it could be utilized in power supply units, chargers, or as an internal connector within appliances, taking advantage of its compact size and good electrical performance.
  • Renewable Energy Systems: Within renewable energy applications such as solar panels or wind turbines, the part could be used for connecting different electrical components, benefiting from its high insulation resistance and durability.

Note that these potential applications are illustrative and require proper validation.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, known for their innovation and quality in numerous industries including automotive, energy, industrial automation, consumer electronics, and healthcare. Their Power Connectors portfolio, including products like the 350767-1, showcases their commitment to providing reliable and high-performance connector solutions. TE Connectivity’s expertise in material science and manufacturing processes enables the production of high-quality components that meet rigorous industry standards and customer expectations. Their extensive range of products is designed to facilitate secure and efficient power distribution in various applications, solidifying their reputation as a trusted supplier in the connectors market.

Where to Find 350767-1 by TE Connectivity

For those interested in purchasing the 350767-1 by TE Connectivity or exploring alternatives, it is recommended to conduct research on findchips.com. This resource provides current stock levels, pricing, and distributor information for Power Connectors, assisting in finding the best purchase option. Historical availability has included distributors like Perfect Parts Corporation, New Advantage Corporation, Master Electronics, and LCSC, among others. However, to get the most up-to-date information on availability and competitive pricing, visiting findchips.com is advisable.

Compare pricing for 350767-1 and other Power Connectors / Connectors at findchips.com