Overview of 350777-1 by TE Connectivity
The 350777-1 by TE Connectivity is a 2-way plug housing component, belonging to the Universal Mate-N-Lok Series. This part is designed with a male plug gender and can accommodate a pitch spacing of 6.35mm. It is intended for use with Universal Mate-N-Lok connectors. This part is RoHS compliant, ensuring that it meets current regulations for hazardous substance control. The housing is opaque, contributing to its discreet appearance in applications. With a polyamide shell material, the 350777-1 offers a combination of durability and high insulation resistance, with specifications noting an impressive 1,000,000,000 Ω (ohms). The connector is tailored for crimp termination types and supports a temperature range from -55°C to 105°C. Notably, this part does not come with contacts, and it is classified under the Power Connectors subcategory.
In addition to its physical and electrical traits, the 350777-1 features a plug body style, with dimensions specified as 0.55 inch (length) x 0.58 inch (breadth) x 1.08 inch (depth). It supports a general-purpose option, is marked for a 94V-0 UL flammability code, and offers an empty shell, highlighting its role as a housing for electrical connections. These characteristics make it a versatile component in various electronic configurations, where reliable and robust power connections are required.
Industry Applications for 350777-1
Given its design and specifications, the 350777-1 by TE Connectivity might find its use in a broad range of industry applications that demand reliable power connections. However, it’s essential to note that these potential applications are conceptual and would need to be verified by engineering and design teams for specific requirements and standards. Some of the possible industry applications include:
- Industrial Automation: The 350777-1 could potentially be utilized in automated manufacturing settings, where durable and reliable connections are necessary for control systems and machinery. The high insulation resistance and operating temperature range make it suitable for harsh industrial environments.
- Consumer Electronics: Devices such as power supplies, chargers, and major appliances might incorporate this connector for internal power connections, benefiting from its compact form factor and the ease of assembly provided by the crimp termination.
- Transportation and Logistics: In the realm of transportation, this plug housing could find applications in electric vehicle charging systems or as part of the electrical infrastructure in logistics centers, where robust and secure power connections are crucial.
- Aerospace and Defense: While the 350777-1 does not list specific military or aerospace standards, similar parts by TE Connectivity that meet such requirements could be used in applications requiring high reliability and performance under extreme conditions.
- Electronic Manufacturing: This connector could be a component of choice in the assembly of electrical and electronic products, providing a reliable connection solution that supports efficient manufacturing processes.
These potential industry applications serve as an illustrative guide and require further analysis to ensure compliance with specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic connectors, including a broad range of Power Connectors. The company is known for producing high-quality, reliable connectors suitable for a wide array of applications, across various industries. Specifically, concerning Power Connectors, TE Connectivity offers solutions that meet the needs of power distribution, signal, and data applications. The 350777-1 is an example of TE Connectivity’s dedication to innovation and quality in the field of electronic components. TE Connectivity’s products are designed to withstand harsh conditions, offering solutions for applications that require high performance and reliability. Their product range includes connectors for automotive, industrial, data communication, and consumer electronic applications, emphasizing versatility and engineering excellence.
Where to Find 350777-1 by TE Connectivity
To procure the 350777-1 connector, potential buyers are recommended to visit findchips.com. Through FindChips, you can compare current stock levels, pricing, and access detailed component information. For those seeking alternatives or similar components by TE Connectivity or other manufacturers, the Power Connectors page is an invaluable resource. Historically, the 350777-1 has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, Master Electronics, and Component Electronics, Inc, among others listed on FindChips. However, availability can fluctuate, so it’s crucial to check FindChips for the most current availability and pricing information.