Overview of 350778-1 by TE Connectivity
The 350778-1 is a Plug & Socket Housing, specifically a receptacle, falling under the Power Connectors subcategory by TE Connectivity. This part features a 2 position receptacle housing designed for a pitch spacing of 6.35mm. It belongs to the Universal Mate-N-Lok Series, indicating a design consideration for versatile mating capabilities with Universal Mate-N-Lok connectors. The receptacle’s dimensions include a body depth of 1.08 inches, a body length of 0.55 inches, and it’s characterized by a rectangular contact pattern. Designed for crimp termination, it supports a latch and locking mounting option with a straight mounting style which can be panel mounted. Importantly, the 350778-1 is compliant with RoHS and REACH, ensuring it meets current environmental and safety standards. Additionally, this connector supports a general-purpose option with a high insulation resistance of 1,000,000,000 Ω and can withstand operating temperatures ranging from -55 °C to 105 °C. Flammability is rated at 94V-0, certifying that the material used in its construction is highly resistant to fire.
Industry Applications for 350778-1
The versatile design and technical specifications of the 350778-1 make it potentially suitable for a wide range of applications across different industries. While determining the best application for this part, engineering and design teams must conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Below are some example industry applications where 350778-1 could be potentially utilized:
- Automotive: Given its operating temperature range and the RoHS compliance, 350778-1 might be utilized in automotive environments for connections in less critical systems, such as interior lighting, entertainment systems, or as part of diagnostic interfaces. It’s imperative to note the importance of compliance verification with automotive standards before implementation.
- Industrial Automation: The part’s robust insulation resistance and the wide operating temperature range could make it a feasible option for sensor connections and control systems within an automated manufacturing facility. Its physical locking mechanisms may offer reliability in environments subject to vibration.
- Consumer Electronics: For applications like power supply connections in household appliances, 350778-1 might be suitable due to its compact size, ease of assembly with crimp termination, and high flame resistance rating, providing safety and durability.
- Computing and Data Storage: Potential use in less critical power supply connections or peripheral connections within computing hardware. The connector’s general-purpose nature and insulation attributes might offer benefits in these environments.
- Electronic Manufacturing: It might find utility in connecting modules or power supply units within electronic manufacturing equipment, where robust and reliable connections are required for operational efficiency and safety.
Note: These potential industry applications are only conceptual/illustrative and require detailed engineering analysis and standards compliance verification.
About TE Connectivity
TE Connectivity is a global leader in the realm of connectivity and sensors, offering a broad range of connector solutions, including a substantial lineup of Power Connectors. The 350778-1 and similar components manufactured by TE Connectivity are designed to meet rigorous performance and reliability standards. The company’s connectors are engineered for a variety of applications across automotive, industrial, communication, aerospace, and consumer electronics sectors, among others. TE Connectivity focuses on developing innovative products that can withstand demanding operational environments, making them a preferred choice for engineers and procurement specialists alike.
Where to Find 350778-1 by TE Connectivity
To research where to purchase the 350778-1, a good starting point is findchips.com. This platform allows users to compare pricing, check current stock levels, and view supplier information for the 350778-1 and other Power Connectors. Historically, distributors such as DigiKey, Mouser Electronics, RS, and Newark have carried the 350778-1, though availability can fluctuate. For the most accurate purchasing information, visiting findchips.com ensures you have access to real-time updates from a wide network of reputable distributors.