Overview of 350781-1 by TE Connectivity
The 350781-1 is part of TE Connectivity’s Universal Mate-N-Lok series. This specific model is a six-position, receptacle connector housing designed for rectilinear connector systems. Made from white nylon, it has a pitch spacing of 6.35 mm and is intended to be used with Universal Mate-N-Lok connectors. The body dimensions of the 350781-1 include a breadth of 0.55 inches, a depth of 1.079 inches, and a length of 1.02 inches. Notably, this part is RoHS compliant, indicating its production follows regulations that limit the use of certain hazardous substances in electrical and electronic equipment.
This product features a rectangular power connector type with a contact arrangement described as S0P6 and supports a friction ramp and a latch as mounting options. It is designed for crimp termination and is compatible with a polarized mating system, enhancing its reliability and ease of use. With an insulation resistance of one billion ohms and capable of operating between -55 °C and 105 °C, it is versatile for various environmental conditions. Additionally, the part is also marked with a UL Flammability Code of 94V-0, ensuring its safety against fire hazards in electrical applications.
Industry Applications for 350781-1
The 350781-1 connector, with its robust and versatile features, could potentially serve a wide range of applications in various industries. It is important to note that the following applications are conceptual and should be verified for specific compliance and requirements:
- Consumer Electronics: Devices that require reliable power connections such as home appliances and entertainment systems might potentially use the 350781-1 for its polarized and rugged design that ensures secure and stable connections.
- Retail Robotics: In the burgeoning field of service and retail robotics, the 350781-1 could potentially be used in the internal power distribution systems of robots due to its durability, large operating temperature range, and high insulation resistance.
- Healthcare: Equipment such as hospital beds and medical imaging devices that require dependable power connectors could potentially utilize the 350781-1, considering its safety features, notably the high-flammability rating and secure locking mechanisms.
- Aerospace and Defense: Although not specifically MIL-spec compliant, the robustness of the 350781-1 might make it a candidate for non-critical applications in aerospace and defense, where reliable connectivity and wide temperature range operations are valued.
These applications are only illustrations and should be analyzed and confirmed by engineering and design teams for adherence to industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global technology and manufacturing leader that creates a safer, sustainable, productive, and connected future. With its extensive range of products, TE Connectivity specializes in various sectors including automotive, industrial equipment, data communication systems, aerospace, defense, medical, and consumer electronics. Among their broad portfolio, they are particularly notable for their expertise in Power Connectors, making products like the 350781-1 integral to their offerings. These connectors are designed to meet stringent standards ensuring reliability and performance across all applications.
Where to Find 350781-1 by TE Connectivity
To acquire TE Connectivity’s 350781-1, interested buyers should consider researching on findchips.com. Here you can not only verify availability but also compare pricing and see current stock levels from different distributors. Historically, this part has been available at distributors such as DigiKey, Mouser Electronics, RS Components, and Avnet Americas among others.
For researching alternative parts, the Power Connectors link on findchips.com can facilitate finding similar components from TE Connectivity or other manufacturers. This comprehensive approach ensures that you can find the most suitable component that meets your specific needs.