Overview of 350786-1 by TE Connectivity
The 350786-1 is a plug and socket connector header from TE Connectivity, featuring a 2-position, 6.35mm pitch spacing designed for wire-to-board connections. This component has a single row of 2 contacts with a through hole straight contact termination type. The receptacle is shrouded, providing a degree of mechanical protection and ensuring proper alignment during connection. Designed for robustness and reliability, the body of the connector is made from polyamide, a choice material for its excellent insulation properties and resistance to thermal degradation. The connector is ROHS compliant, ensuring that it meets global environmental standards by being free of hazardous substances.
Key attributes include a rectangular power connector type, with a contact arrangement described as SO2P and a solder termination type. The contacts are designed to support a current rating of 12A, making it suitable for a variety of power applications. Additionally, it has a UL flammability code of 94V-0, indicating its material’s flammability rating, and operates within a temperature range of -40°C to 105°C. The connector is also designed with a polarization key to prevent incorrect mating, and its insulation resistance is rated at 100 million ohms, highlighting its excellent electrical insulating properties.
Industry Applications for 350786-1
The versatility and design specifications of the 350786-1 make it suitable for a broad array of industry applications. Though certain industries and applications might particularly benefit from its features, it’s important to note that these potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.
- Industrial Automation: In the realm of industrial automation, this connector might potentially be used in control systems, sensors, and actuators, where reliable connections and environmental resilience are crucial. Its high insulation resistance and operating temperature range could support its use in harsh industrial environments.
- Transportation and Logistics: Given its rugged design and operational temperature range, the connector could potentially find applications in vehicle electronics, such as power distribution systems within commercial vehicles, where it would necessitate durable and reliable connections.
- Renewable Energy: In renewable energy systems, such as solar panels or wind turbines, connectors like the 350786-1 could be used in the wiring of control units or power transmission, benefiting from its high current rating and environmental resistance.
- Audio and Video Systems: Its reliability and straightforward design might also make it suitable for use in professional audio/video equipment, such as amplifiers or mixing consoles, where a dependable power connection is essential.
These suggested applications illustrate the connector’s flexibility but should be viewed as starting points for consideration rather than definitive use cases.
About TE Connectivity
TE Connectivity is a global leader in the manufacturing of electronic components, with a strong focus on connectors and sensor solutions. When it comes to Power Connectors, TE Connectivity offers a wide range of products, including the 350786-1, that cater to a multitude of applications across various industries. With a reputation for producing high-quality, reliable products, TE Connectivity’s offerings are well-received in the market. Known for innovation and engineering excellence, they design connectors that meet the stringent demands of applications in industrial automation, automotive, aerospace, telecommunications, and more. The company’s products are designed to withstand harsh environments, offering solutions that are durable, efficient, and capable of carrying high current loads, making them well-suited for both commercial and industrial applications.
Where to Find 350786-1 by TE Connectivity
To source the 350786-1 connector by TE Connectivity, a good starting point is findchips.com. This website provides up-to-date information about stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and Component Electronics, Inc. However, for current availability, pricing, and potential alternatives to 350786-1, using Power Connectors search on findchips.com will yield the most accurate and comprehensive results. This tool can help identify not just this specific part but also similar parts offered by TE Connectivity or other manufacturers that might better suit specific application requirements.