Overview of 350825-1 by TE Connectivity
The 350825-1 component is part of the Universal Mate-N-Lok series defined by its role as a reliable connector in power transmission applications. Characterized primarily by a 3 pin socket configuration with a row of pins spaced at 6.35mm, it stands out for its ease of use and functionality across various electrical assemblies. The connector gender is distinctly a receptacle, ensuring compatibility with corresponding headers or pins. This model specifically uses a through-hole mounting style, which allows for sturdy and durable connections on printed circuit boards (PCBs).
TE Connectivity’s 350825-1 has tin-plated contacts, an advantageous choice for preventing oxidation and ensuring a reliable connection over time, alongside its robust design that includes a locking feature for secure mating. It is compliant with key standards such as RoHS, demonstrating its suitability for modern electronic environments concerned with environmental regulations. With a temperature range from -40°C to 105 °C, this connector is suitable for challenging environmental conditions. The rectilinear form factor accommodates straightforward integration into a myriad of device designs.
Industry Applications for 350825-1
Given its robust design and versatile features, components like 350825-1 find applications across a broad spectrum of industries. Here are a few industries where this connector could potentially be appropriate:
- Consumer Electronics: Devices such as home appliances and entertainment systems could potentially utilize such connectors for internal power connections, thanks to their ease of use and reliability.
- Industrial Automation: This connector might be used within control systems and automation equipment. Its high operating temperature range and durable construction make it suitable for industrial environments, which often require components that can withstand challenging and variable conditions.
- Computing and Data Storage: The 350825-1 is adequately equipped for use in servers, storage units, and networking equipment where secure, stable connections are critical for reliable data management and operation.
- Aerospace and Defense: Although not specifically MIL-spec, its high performance could make it a viable secondary option for non-critical applications in aerospace and defense equipment, where reliability and resistance to environmental stressors are vital.
- Healthcare: In non-implantable medical devices, connectors that offer reliability and precision such as the 350825-1 could be used, assuming they are used in applications where standard compliance does not preclude them.
Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions with a significant footprint in the domain of automotive, industrial equipment, data communication systems, and aerospace industries, among others. In the realm of Power Connectors, TE Connectivity has established a reputation for high reliability and innovation, partly illustrated by products like 350825-1. These connectors are crafted to ensure safety, efficiency, and durability in demanding applications, showcasing TE’s commitment to engineering excellence.
Where to Find 350825-1 by TE Connectivity
To purchase the 350825-1 component, it’s advisable to explore options on findchips.com. By visiting the product’s page, potential buyers can gain access to current stock levels, pricing, and availability across a variety of distributors. Although historically available from distributors like Master Electronics, LCSC, and DigiKey, it’s essential to verify such details as stock and shipment options may vary. Those looking for similar components can also browse other Power Connectors offered by TE Connectivity or other manufacturers on the same site.