Overview of 352068-1 by TE Connectivity
The 352068-1 by TE Connectivity is a CONNECTOR RECEPTACLE with 110 positions and a 2mm press-fit termination. It is designed in a right-angle format for through-hole mounting on printed circuit boards. The connector, part of the Hard Metric series, supports a rectangular contact pattern and features five rows of contacts (‘D’, ‘C’, ‘B’, ‘A’, and ‘E’). These elements all conform to a conventional design that facilitates robust data, signal, and power connections across various applications.
Specific attributes of the 352068-1 include its construction from glass-filled polyester, which offers durable insulation, and its shielded, receptacle-style body that measures approximately 0.482 inches in breadth, 0.827 inches in depth, and 1.967 inches in length. Additionally, it supports a maximum operating temperature of 125°C and a minimum of -55°C, making it suitable for environments that experience significant temperature variations. The contacts are finished with Tin/Lead over a Nickel barrier and are capable of handling a rated current of 1.5A for signal transmission. Notably, this part does not comply with current RoHS and REACH environmental standards.
Industry Applications for 352068-1
The 352068-1 might be utilized across various industries due to its specification and functionalities. Here, we explore potential applications within several sectors:
- Telecommunications: It could potentially be used in telecommunications equipment such as servers or routers where their shielded feature and high insulation resistance (10 billion ohms) afford protection against electromagnetic interference (EMI), crucial for maintaining signal integrity.
- Industrial Automation: In factory automation systems, the robust mechanical construction and the ability to operate across a broad temperature range could make it a good choice for connectivity solutions in industrial control modules.
- Consumer Electronics: This connector might also be found in high-performance gaming consoles or computers where effective EMI shielding and multiple contact rows can support faster data transmission and power efficiency.
- Aerospace and Defense: Although not specified to MIL standards, its high operational temperature range and durability could make it suitable for non-critical aerospace applications or ground-based defense systems where sturdy and reliable connections are necessary.
- Computing and Data Storage: Given the connector’s data and power handling capabilities, it might be used in large data centers within storage arrays or servers. Its press-fit termination also supports ease of installation, a desirable feature for systems that require regular maintenance or upgrades.
Note: These potential applications are speculative and should be validated by engineering teams to ensure compliance with specific industry standards and performance requirements.
About TE Connectivity
TE Connectivity is a global technology leader in connectivity and sensor solutions. The company has established a solid reputation for its diverse range of connector solutions, encompassing a broad array of industries and applications. Within the Headers and Edge Type Connectors subcategory, TE Connectivity offers products like the 352068-1, which are designed for rigorous use in demanding environments.
The versatility of their product line demonstrates TE Connectivity’s commitment to innovation, reliability, and excellence, making them a preferred supplier for companies seeking advanced connectivity solutions. Their offerings range from standard connectors to complex assembled components tailored to customer specifications, showcasing their ability to meet diverse technological challenges.
Where to Find 352068-1 by TE Connectivity
To purchase the 352068-1, you might consider starting your search at findchips.com. On our website, you can research 352068-1 availability while also exploring alternatives within the Headers and Edge Type Connectors subcategory. Previously, this part has been available through distributors such as Master Electronics, Chip1Stop, Avnet Abacus, and DigiKey. However, for up-to-date pricing and stock information, visit Findchips directly.