352210KJT by TE Connectivity

Overview of 352210KJT by TE Connectivity

The 352210KJT by TE Connectivity is a fixed resistor known for its thick film technology. It boasts a resistance value of 10K ohm with a tolerance of ±5%, and a power rating of 3W, encapsulated in a 2512 package size. This resistor is designed to be surface-mounted and is encapsulated in a rectangular, high power case. It operates efficiently within a temperature range of -55°C to 155°C, underlining its reliability in a variety of thermal conditions. Its construction adheres to the AEC-Q200 standard, an automotive qualification standard which implies robustness and suitability for use in stressful environments. Additionally, the resistor supports a working voltage up to 250V.

The 352210KJT is also compliant with RoHS, REACH, and is classified as Pb-free, which sets it apart as environmentally friendly and suitable for use in regions with strict environmental compliance requirements. Its compact physical dimensions (6.35mm x 3.2mm x 1.1mm) make it a versatile choice in space-constrained applications. This part is a member of the 3522 Series from TE Connectivity, known for its reliability and performance in demanding applications.

Industry Applications for 352210KJT

The 352210KJT could potentially be used in several key industries, owing to its robust design and specifications. The suitability of this resistor in various applications depends on analyzing specific needs and performance requirements. Some potential industry applications include:

  • Industrial Automation: This resistor could potentially be used in control circuits of heavy machinery where high power and stability are necessary, especially where environmental conditions are variable. Its high temperature tolerance and power rating make it suitable for such settings.
  • Electronic Manufacturing: In the assembly of electronic components where precision is crucial, this resistor could potentially serve in power supply circuits. Its thick film technology and precision tolerance are beneficial for managing fluctuations in electronic manufacturing.
  • Education and Research: For educational setups demonstrating electronic circuit design and for research institutions developing new technologies, this resistor could possibly provide reliability and consistency in experiments and prototypes.

Note that these potential industry applications are conceptual illustrations and require comprehensive analysis and verification by engineering and design teams to ensure adherence to specific application requirements and industry standards.

About TE Connectivity

TE Connectivity is a global technology leader, specifically known for its wide range of connectivity and sensor solutions. In the domain of resistors, including 352210KJT and other similar parts, TE Connectivity excels in providing robust products tailored for demanding environments. Their offerings in the Fixed Resistors category often include features like high temperature tolerance, precision resistance values, and compliance with automotive and environmental standards, which makes their products sought after in both automotive and industrial applications.

Where to Find 352210KJT by TE Connectivity

To locate and purchase the 352210KJT resistor, we recommend using our website findchips.com. By searching the part number, you can view current stock levels, pricing, and detailed specifications. Although historically available at distributors such as Master Electronics, Chip1Stop, Avnet Abacus, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark, availability can fluctuate. Buyers are urged to visit findchips.com to verify current availability and compare options. Further, for alternative products within the Fixed Resistors range by TE Connectivity or other manufacturers, leveraging the parametric search capability on findchips.com is recommended.

Compare pricing for 352210KJT and other Fixed Resistors at findchips.com