35362-0450 by Molex

Overview of 35362-0450 by Molex

The 35362-0450 is a board connector designed to provide a reliable means of connecting electronic components in various applications. It features 4 contacts arranged in a single row, utilizing a male configuration. The connector features a straight configuration with a pitch of 0.079 inches, which corresponds to 2 mm. Equipped with solder terminals, this part is designed for through-hole mounting, providing a stable connection on printed circuit boards (PCBs).

Manufactured by Molex, the 35362-0450 is part of the Sherlock 35362 series, which is characterized by lead-free construction. It is compliant with relevant industry standards, including ROHS, indicating its environmental sustainability. The connector accommodates various applications requiring signal transmission, making it suitable for a range of designs where a reliable electrical connection is critical.

In terms of its physical characteristics, the connector has a body breadth of 0.217 inch, a depth of 0.335 inch, and a length of 0.406 inch. The insulator material is polyamide, while the contacts are made of brass and finished with a tin over nickel coating for enhanced conductivity and durability. Additionally, the 35362-0450 supports locking options to ensure secure connectivity, essential in environments where vibrations might pose a risk to loose connections.

Industry Applications for 35362-0450

The 35362-0450 connector might find applications across various sectors due to its design and functional attributes. Potential industry applications could include:

  • Consumer Electronics: The connector could be utilized in devices such as televisions, audio systems, and home appliances, where compact and reliable connections are essential for performance.
  • Internet of Things (IoT): In IoT applications, the 35362-0450 might be used in smart home devices and sensors that require dependable signal connections while maintaining a compact form factor.
  • Robotics and Drones: The part could potentially be employed in drones and robotic systems, where minimizing weight while ensuring robust electrical connections is crucial to operational efficiency.
  • Smart Cities: In smart city infrastructure, the connector might be involved in the electrical and data connections of various smart devices, such as lights and traffic management systems, contributing to overall system communication.
  • Medical Imaging: While requiring further diligence, the 35362-0450 might be utilized in diagnostic machines where precise data transmission is necessary, provided it meets relevant medical standards.

These potential industry applications are only conceptual and illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a prominent manufacturer in the electronic components industry, particularly known for its range of connectors, including those in the Headers and Edge Type Connectors subcategory. The company offers a diverse portfolio encompassing connectors suited for various applications ranging from consumer electronics to industrial systems. The 35362-0450 is part of a broader offering of connectors that emphasizes quality, reliability, and compliance with environmental standards.

Molex’s connectors, including various series similar to the 35362-0450, aim to meet the evolving needs of modern electronic systems. Their commitment to design and innovation helps ensure that they stay ahead in the competitive landscape, catering to critical applications where performance is paramount.

Research Price and Stock for 35362-0450 by Molex on Findchips.com

If you are considering the 35362-0450, it is advisable to research current stock levels and pricing at Findchips. This platform provides a comprehensive overview of available distributors and pricing data. Some distributors where the part has historically been available include:

  • Master Electronics
  • Avnet Asia
  • Mouser Electronics
  • Newark

However, it is essential to verify current stock status on Findchips as availability may vary. Additionally, you can explore the broader category of Headers and Edge Type Connectors to locate alternative parts that may suit your project needs.

Compare pricing for 35362-0450 and other Headers and Edge Type Connectors at findchips.com