Overview of 35SVPF120M by Panasonic Electronic Components
The 35SVPF120M is a polarized aluminum electrolytic capacitor utilizing solid polymer technology. With a capacitance of 120 microfarads (µF) and a rated direct current (DC) voltage of 35 volts (V), this component is designed for surface mount applications. It features a tolerance range of ±20%, making it suitable for a variety of electronic applications where precision is required. The capacitor measures 10.3 mm in length and width, and has a height of 12.6 mm, fitting well within compact circuit designs.
This component meets RoHS compliance and is halogen-free, aligning with modern environmental standards. The Aluminum Electrolytic Capacitors category is known for its applications in energy storage, filtering, and coupling in electronic circuits. Additionally, the capacitor has a low equivalent series resistance (ESR) of 18 milliohms at frequencies between 100 kHz and 300 kHz, which contributes to its efficiency in high-frequency applications. The leakage current is specified at 0.84 mA, ensuring that it meets the operational needs of many electronic designs. The operational temperature range extends from -55°C to 105°C, providing versatility in various environmental conditions.
Industry Applications for 35SVPF120M
Given its specifications and properties, the 35SVPF120M could potentially find application in a variety of industries. Below are some examples of where this part might be utilized:
- Telecommunications: The low ESR and compact size of the 35SVPF120M might make it a suitable candidate for telecommunications devices, such as routers and modems, where it may support power supply filtering and stabilization. Components like power amplifiers could also benefit from the reliable performance of this capacitor.
- Computing and Data Storage: In computing applications, this capacitor could possibly be used in motherboards or power supply units for smoother voltage regulation and ripple current management. High-frequency applications in data storage devices, such as SSDs, might also leverage the efficiency of the 35SVPF120M.
- Internet of Things (IoT): The compact footprint and surface mount design allow the 35SVPF120M to be integrated into IoT devices, where space is at a premium. It could potentially be vital in stabilizing power for sensors and modules that require consistent voltage and minimal noise.
- Aerospace and Defense: Should the part meet specific military specifications, its reliable operation under varying temperature conditions might make it suitable for aerospace applications, possibly in communication systems and onboard electronics. However, such applications would require further analysis to ensure compliance with relevant standards.
These potential industry applications are conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a global leader in the manufacturing of electronic components, particularly in the field of capacitors. The company produces a wide range of capacitors, including the 35SVPF120M, focusing on innovation to meet the evolving needs of electronics design. Their commitment to quality and performance make them a preferred choice among engineers.
Panasonic has a strong portfolio of aluminum electrolytic capacitors, which includes a variety of similar parts designed to handle different voltage and capacitance requirements. Their components are commonly utilized in industries such as consumer electronics, automotive, IT, and telecommunications, showcasing their versatility and reliability in essential electronic applications.
Research Price and Stock for 35SVPF120M by Panasonic Electronic Components on Findchips.com
For those interested in acquiring the 35SVPF120M, it is highly recommended to research current pricing and stock levels on Findchips. This resource offers comprehensive information on various components, including the Aluminum Electrolytic Capacitors subcategory, allowing buyers to explore alternate parts from Panasonic and other manufacturers.
Historically, the 35SVPF120M has been available through various distributors such as Win Source Electronics, DigiKey, and Mouser Electronics. However, it is essential to visit Findchips for the most current stock levels and pricing.