Overview of 35SVPF39M by Panasonic Electronic Components
The 35SVPF39M is an aluminum electrolytic capacitor featuring a solid polymer construction, characterized by a capacitance of 39 µF and a direct current (DC) voltage rating of 35 V. This component employs surface mount technology (SMT) with a radial can package, specifically designed for efficient space utilization on printed circuit boards (PCBs).
Regarding its tolerance, the 35SVPF39M offers a capacitance tolerance of ±20%, which is favorable for a range of applications that require various capacitance values while accommodating some variability. The equivalent series resistance (ESR) is low at 30 mΩ, contributing to improved performance in high-frequency applications.
Manufactured by Panasonic, this component is marked as halogen-free and is compliant with the Restriction of Hazardous Substances (RoHS) directive, making it suitable for environmentally conscious designs. The capacitor’s operational lifetime is rated for 5000 hours at a maximum temperature of 105 °C, which can be beneficial for applications involving elevated thermal conditions.
Additional specifications include a leakage current of 0.273 mA, and dimensions of 6.9 mm in height and 8.3 mm in both length and width, with a size code of 3333. Merging these properties, the 35SVPF39M can potentially fulfill the requirements of various electronic applications.
Industry Applications for 35SVPF39M
The 35SVPF39M may serve multiple industries, with its attributes making it suitable for various potential applications. Below are several example industries and their possible applications for this component:
- Computing and Data Storage: The capacitor might be utilized in motherboards or other high-speed data storage devices, where its surface mount design and low ESR could support efficient power delivery and stability during rapid data transactions.
- Telecommunications: In telecommunications equipment, the 35SVPF39M could potentially be employed in signal processing circuits where a stable power supply is critical. Its ability to handle high ripple currents may help in maintaining reliable operation in high-frequency applications.
- Internet of Things (IoT): This capacitor might find its way into IoT devices requiring compact design and efficient power handling. The low ESR and adequate capacitance make it suitable for energy storage and filtering applications.
- Automotive:** If the 35SVPF39M meets relevant automotive standards, it could potentially be used in electronic control units or infotainment systems due to its temperature resilience and long lifespan. Note that automotive applications should verify compliance with standards such as AEC-Q100 or AEC-Q101.
It is essential to emphasize that these potential industry applications are only conceptual and illustrative. Detailed analysis and verification by engineering and design teams are required to ensure compliance with industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components has established itself as a significant player in the market for capacitors, particularly aluminum electrolytic capacitors. The company emphasizes innovation and quality in its product offerings, which include a range of capacitor types suited for diverse applications. The 35SVPF39M exemplifies Panasonic’s commitment to producing reliable and efficient components.
Beyond the 35SVPF39M, Panasonic’s lineup includes various similar parts that cater to different voltage, capacitance, and ESR requirements. These parts are designed to meet the growing needs of industries from consumer electronics to industrial applications, highlighting the versatility and reliability associated with Panasonic’s brand.
Research Price and Stock for 35SVPF39M by Panasonic Electronic Components on Findchips.com
For those interested in acquiring the 35SVPF39M, it is advisable to research current stock levels and pricing through Findchips. This resource provides an efficient way to locate various distributors and compare options for procurement.
Historically, the part has been available from distributors such as:
- Ozdisan Elektronik
- New Advantage Corporation
- Mouser Electronics
- DigiKey
However, it is crucial to visit Findchips for the most up-to-date information regarding stock availability and pricing. Additionally, users can explore the Aluminum Electrolytic Capacitors category on Findchips to discover alternative parts offered by Panasonic Electronic Components or other manufacturers that may better fit specific application needs.