Overview of 35SVPK180M by Panasonic Electronic Components
The 35SVPK180M is an aluminum electrolytic capacitor characterized by its polarized construction and solid polymer dielectric material. This component is designed to operate at a rated DC voltage of 35V with a capacitance value of 180 µF. It features a positive tolerance of 20% and a negative tolerance of 20%, making it versatile for various applications where capacitance stability is significant.
The capacitor is encapsulated in a cylindrical surface mount package that conforms to a height of 11.9 mm and a diameter of 8 mm, with a length of 8.3 mm. It employs an ESR (Equivalent Series Resistance) rating of 20 mΩ, measured at frequencies between 100 kHz to 300 kHz, which can be crucial for applications requiring low ripple currents. With a leakage current of 1.26 mA, it offers reliability in power management scenarios.
The operating temperature range of the 35SVPK180M extends from -55 °C to 125 °C, making it suitable for use in demanding environments. Its construction adheres to both RoHS and Reach compliance codes, indicating it meets regulatory standards for environmentally-friendly materials.
As of the current writing, the factory lead time is noted to be approximately 22 weeks, reflecting the time required for manufacturing and delivery. This aspect may be essential for procurement professionals who need to plan their inventory and project schedules accordingly.
Industry Applications for 35SVPK180M
The 35SVPK180M might find its applications across several industries due to its operational specifications and characteristics. Here are some potential use cases:
- Consumer Electronics: This part could be utilized in devices like power supply circuits within laptops, tablets, or smartphones, where compact size and efficiency are critical. The component’s low ESR and high ripple current handling may enhance battery charging circuits.
- Automotive: If compliant with industry standards such as AEC-Q100, this capacitor might be suitable for automotive electronic systems, including electric vehicle battery management systems. Its ability to function in high-temperature conditions could support automotive applications where under-hood temperatures can be elevated.
- Industrial Automation: In this sector, the part might be found in control systems, servo drives, and robotics, where stable power supply characteristics are essential for reliable machine operation. The 35SVPK180M could help smooth voltage fluctuations in such systems.
- Telecommunications: The capacitor could potentially be used in base station power circuits and signal processing equipment, assisting in maintaining signal integrity within the network infrastructure, particularly in areas requiring high reliability.
- Healthcare: If applicable standards are met, the capacitor might find a role in medical devices, especially in power management components where stability and reliability are paramount.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a well-established manufacturer recognized for its diverse range of electronic components, including capacitors. The company has a strong focus on developing high-performance parts, particularly in the category of aluminum electrolytic capacitors. The 35SVPK180M is one of their offerings, alongside similar parts that exhibit comparable electrical characteristics and physical configurations.
Panasonic is committed to innovation and quality in manufacturing, ensuring that their components can meet the strict demands of various industries. Their capacitors are commonly utilized in consumer electronics, industrial applications, automotive systems, and more, demonstrating versatility and reliability across an array of uses.
Research Price and Stock for 35SVPK180M by Panasonic Electronic Components on Findchips.com
It is recommended to research current stock levels and pricing for the 35SVPK180M at Findchips. This platform enables users to access the most up-to-date information regarding availability and pricing from a variety of distributors. Additionally, users can explore options under the subcategory of Aluminum Electrolytic Capacitors, which may include alternative components offered by Panasonic Electronic Components or other manufacturers.
Historical availability shows that the 35SVPK180M has been listed by several distributors, including Master Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, current stock and pricing must be verified on Findchips for the most accurate and timely information.