Overview of 35TQC10MYFB by Panasonic Electronic Components
The 35TQC10MYFB is a tantalum capacitor featuring a solid polymer dielectric, designed to operate with a rated voltage of 35V and a capacitance value of 10µF. It is classified as a polarized capacitor, which necessitates consideration of polarity during installation. This component is designed for surface mounting and conforms to the size code 1411, with overall dimensions of 3.5 mm in length, 2.8 mm in width, and a height of 1.9 mm, making it suitable for compact applications.
This part exhibits a positive tolerance of 20% and a negative tolerance of 20%, which indicates the variability in capacitance that the component may present in operation. Furthermore, its equivalent series resistance (ESR) is specified at 150 mΩ, which is important for assessing efficiency in AC applications. The ripple current capabilities are rated at 900 mA, reflecting good performance for dynamic applications. The leakage current is noted at 0.105 mA, and the part operates within a temperature range of -55°C to 105°C. Notably, it adheres to ROHS compliance and is marked as an active part in the manufacturer’s lifecycle.
Industry Applications for 35TQC10MYFB
The 35TQC10MYFB could find applications across various industries due to its characteristics as a tantalum capacitor. Here are several potential applications to consider:
- Consumer Electronics: This capacitor might be utilized in devices such as smartphones, tablets, and laptops, where compact sizes and efficiency are critical. The ESF and ripple current ratings could support tasks such as power supply stabilization in these devices.
- Automotive: If automotive standards are met, the 35TQC10MYFB could potentially be employed in advanced driver assistance systems (ADAS), infotainment systems, or electronic control units (ECUs). Its operating temperature range and reliability ratings could support applications where environmental conditions vary.
- Industrial Automation: In this sector, the capacitor may be suitable for power management systems in automated machinery or robotics, where performance and reliability are vital. Its ripple current capability could help in the smooth operation of servos and drives.
- Telecommunications: The 35TQC10MYFB could potentially be utilized in network equipment or base stations. Its characteristics might support signal integrity and power management functions in communication systems.
- Medical Imaging: If specific standards are met, this part might be considered for devices such as ultrasound machines or MRI scanners. Its low leakage current and stability could support critical applications where performance and reliability have vital implications.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Panasonic Electronic Components
Panasonic Electronic Components is a well-established manufacturer in the electronics industry, particularly known for its array of capacitors, including fixed capacitors such as the 35TQC10MYFB. The company focuses on innovative solutions that enhance the performance and reliability of electronic circuits across multiple applications. Panasonic is recognized for producing high-quality tantalum capacitors and has developed various models with differing specifications that cater to the needs of diverse markets.
In addition to the 35TQC10MYFB, Panasonic manufactures a range of similar tantalum capacitors, each designed to meet specific operational requirements. These components are commonly integrated into power supply circuits, signal processing systems, and other demanding electronic environments, demonstrating the company’s capability in delivering reliable passive components.
Research Price and Stock for 35TQC10MYFB by Panasonic Electronic Components on Findchips.com
To determine current pricing and stock levels for the 35TQC10MYFB, it is advisable to consult findchips.com. This platform provides comprehensive details on availability from multiple distributors, including historical stock from sources such as Ozdisan Elektronik, DigiKey, and Mouser Electronics. It is essential to verify the latest stock levels and pricing, as these can fluctuate based on market conditions.