Overview of 35ZLH100MEFC6.3X11 by Rubycon Corporation
The 35ZLH100MEFC6.3X11 capacitor from Rubycon Corporation is a polarized aluminum electrolytic capacitor characterized by its 100 µF capacitance value and a rated DC voltage of 35V. This device is encapsulated in a radial package style and is suitable for through-hole mounting. The capacitor has a diameter of 6.3 mm and a length of 11 mm. Its tolerance levels for capacitance are marked at +/-20%, providing flexibility in applications where precise capacitance values are slightly less critical.
This part is built with aluminum as the dielectric material, inherently giving it good capacitance per volume and making it suitable for high-current applications. One of the key attributes of the 35ZLH100MEFC6.3X11 is its ability to operate across a wide temperature range from -40°C to +105°C, ensuring reliability in varying environmental conditions. Moreover, the part adheres to RoHS and REACH standards, making it compliant with current environmental regulations. The capacitor’s terminals are finished with tin/copper (Sn/Cu) and maintain a terminal pitch of 2.5 mm.
Industry Applications for 35ZLH100MEFC6.3X11
The 35ZLH100MEFC6.3X11 is versatile due to its standard specifications and could potentially be implemented across various industry sectors. Below are a few illustrative applications where this capacitor might find utility:
- Computing and Data Storage: Devices such as power supplies for servers and computing hardware could potentially use this aluminum electrolytic capacitor. The high ripple current rating and robust thermal characteristics could make it preferable for smoothing and filtering applications within power management circuits.
- Telecommunications: Communication equipment, which demands reliable power delivery systems, might implement such capacitors. The part’s ability to handle significant temperature variation can be pivotal in outdoor telecommunications infrastructure, subject to environmental stresses.
- Internet of Things (IoT): IoT devices often require compact components with good longevity and reliability. The compact size and through-hole mount feature of the 35ZLH100MEFC6.3X11 might make it suitable for deployment in various IoT modules that depend on stable voltage supply.
It is essential to note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams to ensure that the part adheres to specific industry standards and application requirements.
About Rubycon Corporation
Rubycon Corporation has been a significant player in the manufacturing of capacitors, particularly specializing in Aluminum Electrolytic Capacitors. Their products, including the 35ZLH100MEFC6.3X11, are well-regarded for their reliability and performance. Rubycon capacitors are designed to cater both to general-purpose applications and specific niche needs, thereby covering a broad spectrum of electronics. Their focus on continuous innovation and adherence to stringent quality standards makes their capacitors suitable for a wide range of industrial applications.
Where to Find 35ZLH100MEFC6.3X11 by Rubycon Corporation
For sourcing the 35ZLH100MEFC6.3X11, findchips.com provides an excellent platform to check current stock levels and pricing from multiple distributors. Historically, distributors such as Master Electronics, Mouser Electronics, DigiKey, and Farnell have stocked this part. However, for the latest purchasing information, it is recommended to use findchips.com where you can also explore alternative Aluminum Electrolytic Capacitors that might be offered by Rubycon Corporation or other manufacturers.