35ZLH220MEFCT78X11.5 by Rubycon Corporation

Overview of 35ZLH220MEFCT78X11.5 by Rubycon Corporation

The 35ZLH220MEFCT78X11.5 is an Aluminum Electrolytic Capacitor designed by Rubycon Corporation. Characterized by a radial leaded package and through-hole mounting feature, it offers a capacitance of 220 µF and operates with a voltage of 35V. This polarized capacitor is crafted from aluminum (wet) material and is ideal for applications requiring high ripple current handling up to 472.5 mA. It operates efficiently across a wide temperature range, from -40 °C to 105 °C, ensuring reliability in diverse environments.

The capacitor’s dimensions include a length of 11.5 mm and a diameter of 8 mm, making it compact enough for multiple electronics applications. Its polarity and tolerances of +20% and -20% respectively, are typical for Aluminum Electrolytic Capacitors. The part is also compliant with major standards such as RoHS and REACH, which ensures that it meets environmental requirements globally.

Industry Applications for 35ZLH220MEFCT78X11.5

Given its technical attributes and operating characteristics, the 35ZLH220MEFCT78X11.5 has potential applications across various industries. Here are some potential uses:

  • Telecommunications: In telecommunications equipment, this capacitor could potentially moderate power supply fluctuations and ensure smooth operation. Its high ripple current and broad operating temperature make it suitable for base stations or telecommunications infrastructure.
  • Computing and Data Storage: In computing hardware, such as servers or storage systems, electrolytic capacitors help in smoothing the power supply and controlling voltage. The compact size and high-temperature tolerance are advantageous for dense and heat-sensible environments.
  • Internet of Things (IoT): Capacitors like 35ZLH220MEFCT78X11.5 are ideal for IoT devices due to their long life cycle and reliability in power management functions, which are necessary for consistently connected devices operating in various environmental conditions.

Please note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Rubycon Corporation

Rubycon Corporation is a respected leader in the manufacture of Aluminum Electrolytic Capacitors and other capacitor types. Known for its innovation and quality, Rubycon has consistently developed products that deliver in terms of effectiveness and reliability. The 35ZLH220MEFCT78X11.5 is among the well-crafted components that exemplify the company’s commitment to high standards in electronics engineering. Rubycon’s capacitors are frequently used in industries ranging from consumer electronics to industrial power applications, highlighting their versatility and adaptability in various fields.

Where to Find 35ZLH220MEFCT78X11.5 by Rubycon Corporation

For those looking to procure the 35ZLH220MEFCT78X11.5 capacitor, it’s recommended to start your search on findchips.com. Not only does Findchips provide the current stock levels at various distributors, but it also allows for price comparisons and alternate part suggestions—ensuring you make an informed decision on your purchase. By using the link to search for Aluminum Electrolytic Capacitors, you can explore other options from Rubycon Corporation or different manufacturers that might fit your specific needs.

Historically, this part has been available through several distributors including Mouser Electronics, DigiKey, and Avnet among others, though current availability will need to be confirmed on the Findchips platform.

Compare pricing for 35ZLH220MEFCT78X11.5 and other Aluminum Electrolytic Capacitors at findchips.com