36150 by TE Connectivity

Overview of 36150 by TE Connectivity

The 36150 by TE Connectivity is a high-performance Ring Terminal designed to provide reliable and efficient wire terminations. Suitable for wire sizes up to 16AWG and featuring a stud size of #6 (Imperial) or M3.5 (Metric), this part demonstrates versatility in connection options. The PIDG (Pre-Insulated Diamond Grip) series, to which this terminal belongs, ensures that the connections are secure due to the special insulation design of the terminals.

The insulator of the 36150 is crafted from Nylon, providing a robust endurance against mechanical stress and high temperatures, and it comes in a distinctive red color, which is useful for quick identification during installation. The terminal is engineered to support a rated voltage of 300 V and can accommodate a wire cross-section of 1.65 mm². Its compliance with ROHS and REACH confirms that it adheres to the latest environmental standards, making it a preferred choice for projects requiring environmentally friendly components.

Industry Applications for 36150

Given its design characteristics and compliance metrics, the 36150 possibly fits various application areas within the electronics and electrical manufacturing industries. The following are illustrative examples of industries where this type of terminal could potentially be utilized:

  • Transportation and Logistics: In the transportation industry, a reliable connection system is crucial for the wiring of vehicle interiors and navigational systems. The vibration-resistance feature and sturdiness provided by Nylon insulation could potentially make the 36150 suitable for such applications.
  • Renewable Energy: Connections in devices like solar panels and wind turbines demand terminals that can withstand various environmental stressors. The heat and weather-resistant properties of the 36150 could make it a possible choice for such environments.
  • Robotics and Drones: Robotics applications often require lightweight, reliable connections for transmission of control signals. The 36150, with its solid insulation and compact design, might serve well for internal wiring of drones and robotic arms.

Note that these potential industry applications are conceptual and will require careful analysis and verification by engineering and design teams to ensure they meet industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a global technology leader in highly engineered connectivity and sensing solutions that make a connected world possible. Specializing in various domains, TE Connectivity’s offerings in the Terminals and Terminal Blocks subcategory stand out for their innovation and quality.

With parts such as the 36150, TE Connectivity provides solutions that cater to a broad spectrum of industries, including automotive, industrial machinery, telecom, and more. Their products are designed to meet rigorous industrial standards, ensuring durability and reliability.

Where to Find 36150 by TE Connectivity

To purchase the 36150, you can research options on findchips.com. This platform also allows you to explore other parts in the Terminals and Terminal Blocks category that might be offered by TE Connectivity or other manufacturers. Historically, the 36150 has been available from distributors such as New Advantage Corporation, Master Electronics, and Mouser Electronics, among others. However, for the most current stock levels and pricing, please check on findchips.com.

Compare pricing for 36150 and other Terminals and Terminal Blocks at findchips.com