Overview of 36160 by TE Connectivity
The 36160 is a ring tongue terminal from TE Connectivity, designed for wire size 14 AWG and capable of supporting a maximum conductor area of 2.62mm². This terminal is part of the PIDG (Pre-Insulated Diamond Grip) series, which is known for its reliable and robust electrical connections. The terminal features a #10 stud size, equivalent to metric size M5, ensuring compatibility with standard bolts and screws in many applications. It comes with an insulator made from nylon (polyamide), characterized by its blue color, which signifies the wire size it is designed for according to the industry standard color-coding system. This terminal is ROHS compliant, confirming it meets the environmental standards for use in various industries. The PIDG series terminals are designed for ease of installation, offering a secure and durable connection critical in many electrical circuits. With a rated voltage of 300 V and UL safety approval, the 36160 provides a reliable solution for connecting wires to posts or studs.
Industry Applications for 36160
While the 36160 terminal from TE Connectivity was specifically designed for certain electrical connections, its potential applications span across various industries. Its significant attributes, including the insulator material, wire size compatibility, and the secure connection it provides, make it suitable for numerous applications.
- Education and Research: In an educational or research setting, this terminal might be utilized in the development and construction of electrical prototypes or experimental setups. The easy-to-use design could aid in teaching fundamental electrical engineering principles.
- Security and Surveillance: The reliability and durability of the 36160 could be potentially beneficial in wiring installations for security and surveillance systems, where stable connections are vital for continuous operation.
- Audio and Video Systems: Given its electrical characteristics, this terminal could be used in the assembly or repair of professional audio/video equipment. The high-quality connection may support clearer signals and reduction in signal loss in complex AV setups.
- Building Infrastructure: While not listed as a primary application, the characteristics of the 36160 terminal suggest it might also be utilized in building infrastructure for lighting, power distribution, and control panels. These applications often require durable, reliable electrical connections.
Please note, these potential industry applications are conceptual and should be further assessed by engineering and procurement teams to ensure compliance with industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connective and sensor solutions. Within the realm of Terminals and Terminal Blocks, TE Connectivity focuses on providing products that ensure reliable and efficient connections in various electrical applications. The company’s range extends beyond the 36160 terminal to include a broad array of components designed for electrical and electronic applications. TE Connectivity prides itself on innovation, quality, and the breadth of its product offerings, serving industries ranging from automotive to industrial, consumer electronics, and more. Their terminals and terminal blocks are engineered for durability, connectivity, and ease of use, featuring state-of-the-art technology that addresses complex challenges in connectivity.
Where to Find 36160 by TE Connectivity
To find the 36160 terminal by TE Connectivity or other Terminals and Terminal Blocks, it is recommended to conduct your research on findchips.com. This platform provides comprehensive information on stock levels, pricing, and distributor availability. Historically, the terminal has been available through distributors such as New Advantage Corporation, Master Electronics, Avnet Asia, and Avnet Abacus, to name a few. However, for the most accurate data regarding current stock and pricing, visiting findchips.com is advisable. Here, you can also explore alternative parts that might be offered by TE Connectivity or other manufacturers, ensuring you find the best component for your application needs.