Overview of 3620-2-32-15-00-00-08-0 by Mill-Max Mfg Corp
3620-2-32-15-00-00-08-0 is classified under the Terminals and Terminal Blocks subcategory. This Printed Circuit Board (PCB) terminal from Mill-Max Mfg Corp features a circular PC pin with a 0.040 inch diameter and a gold finish, ensuring both excellent conductivity and corrosion resistance. The part is also noted as RoHS compliant, adhering to the restriction of hazardous substances in electrical and electronic equipment, making it environmentally friendly and safe for use in various applications. The part is confirmed to be active in its life cycle, ensuring it is currently manufactured and broadly available in the market.
Industry Applications for 3620-2-32-15-00-00-08-0
The versatility of the 3620-2-32-15-00-00-08-0, combined with its robust electrotechnical properties, allows it to be a candidate for a variety of industry applications:
- Consumer Electronics: This part is potentially used in the assembly of devices such as smartphones, tablets, or gaming consoles, where reliable and compact terminal connections are crucial.
- Computing and Data Storage: Servers and storage devices require robust and secure connections for their PCBs. The gold-plated terminals could provide enhanced connectivity, which is critical for data reliability and speed.
- Telecommunications: Equipment such as routers, switches, and modems could utilize such terminals to ensure consistent signal integrity and performance.
- Industrial Automation: Automation systems that require long-lasting and stable connections might benefit from the resilient properties of this terminal in controlling industrial machinery and processes.
- Aerospace and Defense: Given the need for durable and reliable electronic components in harsh environments, this PCB terminal could conceivably be used in various aerospace applications, assuming it meets other specific industry compliance and standards.
Note that these potential industry applications need thorough examination and confirmation by engineering and design teams to ensure the part complies with specific standards and requirements pertinent to each domain.
About Mill-Max Mfg Corp
Mill-Max Mfg Corp is a well-known manufacturer in the field of electronic components, particularly specializing in precision-machined interconnect components. Their expertise includes an extensive range of Terminals and Terminal Blocks, providing reliable solutions for various applications. The 3620-2-32-15-00-00-08-0 is one example of their high-quality products, designed to offer dependable electrical connections in a multitude of electronic assemblies. Mill-Max is recognized for producing components that meet stringent specifications, ensuring reliability and performance in critical and consumer applications.
Where to Find 3620-2-32-15-00-00-08-0 by Mill-Max Mfg Corp
To purchase the 3620-2-32-15-00-00-08-0, it’s advisable to check findchips.com. Not only can you verify current availability and pricing across multiple distributors, but you can also explore alternatives within the Terminals and Terminal Blocks category. Distributors that have historically stocked this part include Chip1Stop, Sager, Quest Components, Bisco Industries, Future Electronics, RS, Mouser Electronics, DigiKey, and Newark. However, availability may differ, and it is recommended to rely on our site for the most up-to-date information.