Overview of 368085-1 by TE Connectivity
The 368085-1 by TE Connectivity is an automotive contact socket designed for crimping and is specified for wire sizes ranging from 20 AWG to 22 AWG. This part, which features a non-solder rectangular (0.3-0.5) design, falls under the electronic parts subcategory of Assembly Items within the category of Connector Support. Noteworthy attributes include a stamped contact design, female contact gender, and its function as a connector accessory.
With an operating temperature range from -30 °C to 105 °C, the part is adaptable to a variety of functioning environments. Additionally, given its compliance with Pb-free and RoHS standards, it supports the widespread industry push towards environmentally friendly and safer electronic components. The part’s current lifecycle status is marked as obsolete, implying limited availability and potential for future phase-out.
Industry Applications for 368085-1
The various attributes of 368085-1 suggest its potential utility across multiple industry sectors, though careful analysis by engineering teams is needed to ensure compliance with industry-specific standards and requirements. Here are potential industries where 368085-1 could find use:
- Automotive: Given its design specification for automotive applications, the part could potentially be used in vehicle electronic subsystems such as sensor connections, in-car entertainment systems, and lighting modules. Its robust operating temperature range makes it suitable for environments exposed to varying climatic conditions.
- Electronic Manufacturing: The socket might serve in the assembly of various electronic goods, particularly those requiring durable and reliable connections that meet stringent environmental standards.
- Robotics and Drones: In drones and robotics, reliable and secure connectivity is crucial. This component could potentially be utilized within power systems or data transmission modules where stamped contacts provide consistent connectivity under dynamic conditions.
- Consumer Electronics: Devices such as home automation gadgets and personal computing accessories might incorporate this type of socket to enhance device reliability and durability.
Note that these potential applications are speculative and require further validation for specific use cases, following industry standards and application requirements.
About TE Connectivity
TE Connectivity Ltd. is a prominent player in the global technology landscape, specializing in connectivity and sensor solutions that are essential in a connected world. With a sharp focus on innovative engineering, TE Connectivity provides a wide range of solutions and products across various sectors, including automotive, energy, broadband communications, consumer devices, healthcare, and aerospace.
In the realm of Connector Support and specifically Assembly Items, TE Connectivity offers a variety of components including 368085-1 and other similar parts. The company’s expertise in crafting durable and high-performance connectors underscores its commitment to reliability and excellence in electronic components.
Where to Find 368085-1 by TE Connectivity
Those looking to procure the 368085-1 can explore findchips.com as a comprehensive platform to check real-time stock levels, supplier choices, and competitive pricing. Historically, distributors like TTI, Avnet Americas, TTI Europe, and Farnell have held stock of this component. To explore alternate parts within the same category that might be offered by TE Connectivity or other manufacturers, the Assembly Items link provides a valuable resource. However, visitors should verify the latest availability and pricing on findchips.com.