Overview of 381LX222M100J042 by Cornell Dubilier Electronics Inc.
The 381LX222M100J042 is an aluminum electrolytic capacitor characterized by its polarized nature, featuring a capacitance value of 2200 µF at a rated DC voltage of 100V. This part is designed with snap-in terminal shape making it suitable for through-hole mounting, affirming its application in higher current and larger physical size circuitry needs. The part’s tolerance levels are set at 20%, both positive and negative, making it versatile for varied electronic circuits. Compliance with RoHS standards underscores its suitability for use in environments where hazardous materials restrictions apply.
Other specifications include a noteworthy temperature operational range from -40 °C to 105 °C, which allows for its use in diverse environmental conditions. The specified equivalent series resistance (ESR) of 121 mΩ supports applications requiring lower energy losses, and an impressive ripple current rating at 2600 mA which indicates good performance in fluctuating voltage environments. The high-quality tin finish for the terminals ensures reliable electrical connections and long-lasting corrosion resistance. Measuring 25 mm in diameter and 40 mm in length, this capacitor resides comfortably within standard size ranges for ease of design and compatibility.
Industry Applications for 381LX222M100J042
Given the specifications and attributes of the 381LX222M100J042, its potential use cases span across multiple high-tech industries. The inclusion of these industries is based on the part’s characteristics and should be confirmed by detailed engineering analysis for specific needs and compliance with industry standards.
- Computing and Data Storage: Devices like servers and power supplies might employ this capacitor for its high ripple current capability which could potentially help in smoothing power supply fluctuations and enhancing overall device reliability.
- Telecommunications: Telecommunication equipment, which requires robust performance over various temperatures, might benefit from this capacitor’s broad operational temperature range and low leakage current properties. This could be essential for maintaining system stability and efficiency in both base stations and user-end equipment.
- Internet of Things (IoT): For IoT devices, which often need to operate in diverse environmental conditions and manage fluctuations efficiently, the use of such capacitors could potentially be quite valuable in enhancing lifetime and reliability of the devices.
- Aerospace and Defense: Given the stringent demands for reliability and performance in these sectors, this capacitor’s specifications could potentially meet the requirements for power supply systems in spacecraft or military electronics, which must operate across extreme temperature ranges and handling significant electric noise or ripple effects.
Please note these suggested applications are conceptual and should be validated for specific requirements and standards adherence by professional engineers.
About Cornell Dubilier Electronics Inc.
Cornell Dubilier Electronics Inc. is a respected name in the manufacturing of capacitors, particularly in the realm of Aluminum Electrolytic Capacitors like the 381LX222M100J042. The company boasts a broad portfolio of capacitors including film, mica, supercapacitors, and more. Cornell Dubilier’s focus has been on crafting solutions that enhance the performance of electronic products. Their capacitors are identified for reliability, which aligns with the demands of a diverse range of applications, from industrial and power electronics to renewable energy and electronics for specialty applications.
Where to Find 381LX222M100J042 by Cornell Dubilier Electronics Inc
The capacitor can be researched on findchips.com to understand current stock levels and pricing across various distributors. Historically, distributors like Richardson RFPD, Onlinecomponents.com, Mouser Electronics, DigiKey, and Newark have stocked this part. Given the fluctuations in electronic components’ market availability and pricing, leveraging a comprehensive platform like findchips.com ensures updated information. The link to Aluminum Electrolytic Capacitors also allows for comparison and exploration of alternative parts from Cornell Dubilier Electronics Inc or other manufacturers.