Overview of 382811-6 by TE Connectivity
The 382811-6 part is a shunt connector designed for board-to-board applications. It features a 2-position layout with a terminal pitch of 2.54 mm, making it suitable for a variety of electronic configurations. The part is characterized by its black insulator color and is made from glass-filled polyester, which offers a degree of durability and resistance to elevated temperatures.
Manufactured by TE Connectivity, the component is of an active life cycle and adheres to several compliance standards, including Pbfree and Rohs codes, ensuring it aligns with environmental considerations. The part also meets regulatory requirements under the REACH compliance code and carries an EAR99 ECCN code, indicating it is subject to U.S. export control laws.
The dimensions of the 382811-6 are as follows: it has a body length of 2.498 inches (approximately 63.5 mm), a body breadth of 0.2 inches (approximately 5.08 mm), and a body depth of 0.25 inches (approximately 6.35 mm). The connector’s rated current for signal applications is 3 A, and it features a contact resistance of 15 mΩ, which could be beneficial in minimizing energy loss in applications where efficiency is critical.
One noteworthy aspect of this part is its flammability rating of 94V-0, indicating it has been tested for fire safety under certain conditions. This could be particularly relevant for applications in environments where heat and flames could be a hazard. The operating temperature range for the 382811-6 is quite broad, spanning from -65 °C to 105 °C, which adds to its versatility in various applications.
Industry Applications for 382811-6
Considering the characteristics of the 382811-6, potential applications exist across multiple industries. Below are several industries where this part might find use:
- Consumer Electronics: The shunt could be utilized in various consumer electronic devices, potentially functioning as a jumper to enable or disable certain features on printed circuit boards (PCBs). Devices such as laptops or gaming consoles might incorporate this component for internal connections, aiding in board layout flexibility and configuration.
- Internet of Things (IoT): In IoT devices, the 382811-6 might be employed to establish connections between power management modules and microcontrollers. Its compact size and electrical ratings could support designs that require precise control over current flow, essential for devices that operate in various environments.
- Smart Cities: With the growing trend of smart city implementations, this connector could potentially be used in smart sensors or streetlight control systems. Having a reliable means of connection can facilitate data transmission and control across multiple devices operating within urban infrastructure.
- Robotics and Drones: In robotics applications, the shunt might provide a means for connecting power supply modules to control boards, where the need for a compact and efficient connection can be critical. Drones could also utilize these connectors to manage connections between battery management systems and electronic speed controllers.
- Aerospace and Defense: If applicable standards are met, the 382811-6 could potentially support applications in aerospace and defense systems, although further verification would be necessary due to the stringent requirements of this sector.
These potential industry applications are only conceptual and illustrative; they require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is a prominent manufacturer in the field of connectors, including a variety of interconnect solutions such as the 382811-6. The company focuses on creating reliable, environmentally compliant connectors that can operate in diverse environments and conditions. Under the subcategory of Other Interconnects, TE Connectivity offers a range of products that cater to different market needs, including shunts, jumper connectors, and a variety of other interconnect solutions.
In addition to the 382811-6, the company produces a variety of similar parts that fulfill various functions and specifications. Their focus on quality and compliance aids in helping manufacturers meet regulatory requirements while providing effective solutions for their interconnect needs.
Research Price and Stock for 382811-6 by TE Connectivity on Findchips.com
For those interested in acquiring the 382811-6, it is advisable to research stock and pricing through Findchips. This platform provides comprehensive data on availability and current pricing for electronic components. The subcategory of Other Interconnects on Findchips is particularly useful for finding alternate parts that may meet similar specifications offered by TE Connectivity or other manufacturers.
Historically, the 382811-6 has been available at several distributors, including Master Electronics, LCSC, and DigiKey. However, it is important to check Findchips for the most up-to-date stock levels and pricing, as inventory can fluctuate.