39-00-0038 by Molex

Overview of 39-00-0038 by Molex

The 39-00-0038 is a push-on terminal designed for a variety of applications in electronic assemblies. Specifically, this component features a socket contact that accommodates wire sizes ranging from 18 to 24 AWG. This terminal is crimp-style, providing a reliable and secure connection for wire terminations. The manufacturer of this part is Molex LLC, a company known for its extensive portfolio of electronic components.

This specific terminal is characterized by its compliance with RoHS and REACH regulations, ensuring that it meets environmental standards for hazardous substances. The contact finish is made of tin over copper, which contributes to its durability and performance. Its construction utilizes brass material, offering good conductivity. The terminal has a maximum rated current of 9 A and a maximum rated voltage of 600 V, making it suitable for various power connectivity needs. The operating temperature range for this terminal extends from -40 °C to +105 °C, indicating that it can perform reliably in a wide range of environmental conditions.

Further attributes of the 39-00-0038 include a contact resistance of 10 mΩ, ensuring low resistance during operation, which can be critical in applications where efficiency is important. The terminal’s design is classified as a square pin-socket type with a chain contact design. For assembly, the connector has a maximum cable entry of 0.122 inches and a minimum of 0.051 inches, allowing for flexibility in wire gauge and fitting.

Industry Applications for 39-00-0038

The 39-00-0038 terminal might be applicable in several industries, including but not limited to the following:

  • Industrial Automation: In industrial automation, this terminal could potentially be used in robotic systems or machinery that require reliable electrical connections. Given its specifications, it might be suitable for control panels or power distribution systems.
  • Consumer Electronics: The part might find applications in consumer electronic devices that require compact and efficient connections. It could possibly be used in the assembly of devices such as audio systems or gaming consoles where space is limited, and reliability is paramount.
  • Telecommunications: This terminal could also be utilized in telecommunications equipment where secure and stable connections are necessary. The low contact resistance may be advantageous in applications requiring high signal integrity.
  • Automotive: If automotive standards were indicated, this part might be suitable for automotive wiring harnesses, where durability and environmental compliance are vital. However, it is important to verify specific automotive requirements before application.
  • Healthcare and Medical Imaging: Should it meet specific healthcare compliance requirements, this terminal or similar might play a role in medical devices where electrical connections must maintain a high level of reliability, particularly in diagnostic equipment.

These potential industry applications are only conceptual and illustrative; further analysis and verification by engineering and design teams are essential to ensure adherence to industry standards and specific application requirements. Similar terminals could also be investigated for various applications in these sectors, providing functional alternatives based on design specifications.

About Molex

Molex LLC is a significant player in the electronic components industry, particularly known for its wide range of Assembly Items within the Connector Support category. The company manufactures a variety of connectors and assembly components that facilitate reliable connections in numerous applications, including consumer electronics, telecommunications, automotive, and industrial automation. The 39-00-0038 terminal is just one example of their offerings within this category.

Molex produces many similar components which emphasize innovation and reliability in their designs. Other products in their Assembly Items line may offer various specifications and applications, allowing designers and engineers to select parts that best fit their project requirements. The versatility of Molex’s product line strengthens its position as a trusted manufacturer in the connectivity market.

Where to Find 39-00-0038 by Molex

To purchase the 39-00-0038 terminal, it is recommended to research availability on our site, findchips.com. You can also explore the Assembly Items category to find alternate parts that might be offered by both Molex and other manufacturers. Historically, this part has been available through distributors such as Win Source Electronics, Master Electronics, and Mouser Electronics. However, current stock levels and pricing should be verified on findchips.com to ensure accurate procurement information.

Compare pricing for 39-00-0038 and other Assembly Items / Connector Support at findchips.com