Overview of 39-00-0040 by Molex
The Molex 39-00-0040 is a wire terminal designed for a range of crimping applications, specifically within the Mini-Fit Jr. 5558 Series. This component is conducive for pin contacts, accommodating wire sizes from 24AWG to 18AWG. The constituent materials include brass for the contact material, with a tin over copper finish for the coating, ensuring robust and reliable electrical connections. The contact is male, with a crimp style termination, making it suitable for various applications that require secure and durable connections without soldering. As a RoHS compliant and lead-free part, it adheres to current environmental standards and regulations for electronic equipment.
Key attributes of this part, as noted from the provided data, include its compatibility with 5559, 30068, 42475 series housings, a rated current of 9A, and rated voltages of 600V for both AC and DC applications. The terminal length is specified as 0.169 inches, and it supports cable entries ranging from 0.051 to 0.122 inches, providing flexibility in accommodating various wire diameters. Its status as an active component with a factory lead time of 7 weeks and 3 days, as of the current writing, indicates its availability and ongoing manufacturing support from Molex.
Industry Applications for 39-00-0040
The 39-00-0040 terminal by Molex finds its application across several industries due to its versatile and durable design. Here are key industries and use cases where it might be employed:
- Consumer Electronics: This part could potentially be used in the manufacturing of home appliances, computing devices, and entertainment systems, where secure and reliable wire-to-board connections are crucial.
- Energy and Power Systems: Given its high-rated current and voltage, the 39-00-0040 is suitable for applications within power distribution systems, perhaps in the wiring of control panels or power supply units.
- Renewable Energy: In renewable energy systems, such as solar panels or wind turbines, the 39-00-0040 could serve in connecting various electrical components that require robust and enduring connections to withstand environmental stressors.
- Automotive: Though not specifically listed, the environmental compliance and specifications of the 39-00-0040 make it a potential candidate for use in automotive electronics, particularly in non-critical systems where reliable power connections are needed.
It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and compliance with specific end-use requirements.
About Molex
Molex is a globally recognized provider of electronic solutions, specializing in advanced connectors, Assembly Items, and many more. The company has a wealth of experience in developing innovative products that meet the rigorous demands of a wide variety of industries. Their portfolio includes an extensive range of connector support items and assembly components, with the 39-00-0040 serving as a testament to their commitment to quality and reliability. Molex’s products are designed to cater to the sophisticated needs of modern electronic applications, ensuring performance and durability.
Where to Find 39-00-0040 by Molex
For those looking to purchase the Molex 39-00-0040, findchips.com offers a comprehensive database to research availability and pricing from various distributors. Historically, this part has been available through distributors such as New Advantage Corporation, Master Electronics, Chip1Cloud, and Avnet Asia among others. However, for the most current availability, stock levels, and pricing, individuals and procurement teams should utilize findchips.com. Additionally, to explore alternative components that might be offered by Molex or other manufacturers within the Assembly Items category, findchips.com provides an invaluable resource for comparison and selection.