39-00-0078 by Molex

Overview of 39-00-0078 by Molex

The 39-00-0078 part is a push-on terminal designed specifically for lead-free applications. It features a crimp socket that accommodates wire sizes from 16 AWG to 22 AWG, making it versatile for various electronic applications. The socket has a loose contact design with a female gender, allowing for easy and reliable connections. The contact finish is tin over copper, which contributes to its effective electrical performance.

The 39-00-0078 is rated for a maximum current of 9 A and can operate at voltages up to 600 V for both AC and DC. Its contact resistance is specified at 10 mΩ, which is relatively low, ensuring minimal energy loss. The part is active in its life cycle and adheres to both RoHS and Reach compliance directives, making it a suitable choice for environmentally conscious designs. The component also boasts an operating temperature range from -40 °C to 105 °C, enabling its use in diverse environmental conditions.

The package description clearly indicates that this part is lead-free, aligning with current regulatory trends and promoting safety in end applications. The factory lead time is currently listed at 12 weeks and 1 day, which may be relevant for procurement planning. Understanding the specifications and compliance standards of this part is crucial in evaluating its fit for particular projects.

Industry Applications for 39-00-0078

The 39-00-0078 part could find applicability across various industries due to its robust specifications and design. Here are a few potential use cases:

  • Industrial Automation: In industrial environments, the reliable power connections offered by crimp terminals could be essential for powering machinery and sensor devices. These connectors might be used in automated assembly lines or robotics, where consistent electrical performance is critical.
  • Telecommunications: The electrical characteristics of the 39-00-0078, including its rated voltage and current, might make it suitable for telecommunications equipment, where reliable connections are required for circuit boards and other electronic components.
  • Consumer Electronics: This part could potentially be utilized in various consumer electronic devices, such as appliances and personal gadgets. Its compact size and efficient performance might support internal wiring applications, ensuring that devices operate effectively.
  • Automotive Applications: Provided that the appropriate automotive standards and compliance are met, the 39-00-0078 may be used in automotive wiring harnesses and electronic control units, where space and reliability are essential.
  • Aerospace and Defense: Although no specific military specifications are mentioned, if further design verification confirms adherence to industry standards, this part might be applied in aerospace and defense applications due to its robust construction and temperature range.

These potential industry applications are only conceptual and illustrative, and they require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Molex

Molex is a well-established manufacturer known for producing a variety of electronic components, particularly within the Assembly Items subcategory of connectors. Their commitment to quality and compliance is evident in their products, including the 39-00-0078. Molex produces numerous similar parts that support various applications, ensuring that engineers and procurement professionals have multiple options for meeting their design needs.

As part of their connector support offerings, Molex emphasizes lead-free components, promoting sustainability and compliance with global regulations. Their focus on innovative design and engineering excellence positions them as a valuable partner within the electronic manufacturing sector.

Research Price and Stock for 39-00-0078 by Molex on Findchips.com

For professionals interested in acquiring the 39-00-0078, it is recommended to check pricing and stock availability on Findchips.com. This platform provides real-time data that can assist procurement teams in making informed decisions. Additionally, you can explore the Assembly Items section on Findchips to discover alternate parts offered by Molex and other manufacturers.

The 39-00-0078 has historically been available through various distributors, including Master Electronics, Chip 1 Exchange, Bristol Electronics, TME, and Mouser Electronics. However, current stock levels may vary, and checking Findchips will provide the most up-to-date availability and pricing information.

Compare pricing for 39-00-0078 and other Assembly Items / Connector Support at findchips.com